Keysight Technologies InfiniiVision 4000 X Series, 200 MHz Bench Oscilloscope 16-Channel, UKAS
- RS Stock No.:
- 195-3399
- Mfr. Part No.:
- MSOX4024A
- Manufacturer:
- Keysight Technologies
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 195-3399
- Mfr. Part No.:
- MSOX4024A
- Manufacturer:
- Keysight Technologies
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Keysight Technologies | |
| Product Type | Oscilloscope | |
| Bandwidth | 200MHz | |
| Number of Channels | 16 | |
| Model Number | MSOX4024A | |
| Oscilloscope Type | Bench | |
| Interface Type | CAN | |
| Series | InfiniiVision 4000 X | |
| Standards/Approvals | No | |
| Width | 156mm | |
| Length | 454mm | |
| Height | 275mm | |
| Rise Time | 1.75ns | |
| Maximum Vertical Sensitivity | 5V/div | |
| Minimum Vertical Sensitivity | 1mV/div | |
| Minimum Time Base | 2ns/div | |
| Vertical Resolution | 8 bit | |
| Maximum Time Base | 50s/div | |
| Power Source | Mains | |
| Calibrated | UKAS | |
| Select all | ||
|---|---|---|
Brand Keysight Technologies | ||
Product Type Oscilloscope | ||
Bandwidth 200MHz | ||
Number of Channels 16 | ||
Model Number MSOX4024A | ||
Oscilloscope Type Bench | ||
Interface Type CAN | ||
Series InfiniiVision 4000 X | ||
Standards/Approvals No | ||
Width 156mm | ||
Length 454mm | ||
Height 275mm | ||
Rise Time 1.75ns | ||
Maximum Vertical Sensitivity 5V/div | ||
Minimum Vertical Sensitivity 1mV/div | ||
Minimum Time Base 2ns/div | ||
Vertical Resolution 8 bit | ||
Maximum Time Base 50s/div | ||
Power Source Mains | ||
Calibrated UKAS | ||
- COO (Country of Origin):
- MY
Keysight Technologies Oscilloscope, 6.3kg Weight, 1.5ns Rise Time - InfiniiVision 4000 X Series - MSOX4024A
Trace the ups and downs of electronic signals in a jiffy with this oscilloscope from Keysight Technologies. It displays voltages as graphic waves, so you can pinpoint problems for effective troubleshooting. A touchscreen means you can configure the device with the touch of a finger. The TFT LCD provides a crisp image to ensure your data is clear as day. Thanks to the instrument's update rate of one million waveforms per second, you can rest assured you're kept up to speed.
Features & Benefits
• Zone-touch triggering lets you easily isolate signals for detailed analysis
• Pre-calibrated to save you time and effort
• Large screen size of 12.1in for ease of reading
Applications
• Research and development facilities
• Engineering workshops
• Automotive maintenance
• Medical imaging systems
How many channels does this oscilloscope have?
The unit has four analogue and 16 digital channels, making it a versatile piece of kit.
How do I connect this bench oscilloscope to a computer?
This bench oscilloscope has USB ports and an Ethernet connection that let you conveniently transfer data to a computer.
Note
Manufacturers Warranty
Related links
- Keysight Technologies InfiniiVision 4000 X Series, 200 MHz Bench Oscilloscope 16-Channel
- Keysight Technologies InfiniiVision 4000 X Series RSCAL
- Keysight Technologies InfiniiVision 4000 X Series UKAS
- Keysight Technologies InfiniiVision 4000 X Series UKAS
- Keysight Technologies InfiniiVision 3000T X Series UKAS
- Keysight Technologies InfiniiVision 3000A X Series UKAS
- Keysight Technologies InfiniiVision 4000 X Series, 200 MHz Bench Oscilloscope 2-Channel
- Keysight Technologies InfiniiVision 4000 X Series RSCAL

