Keysight Technologies InfiniiVision 3000T X Series, 200 MHz Bench Oscilloscope 16-Channel, UKAS
- RS Stock No.:
- 835-0921
- Mfr. Part No.:
- MSOX3024T
- Manufacturer:
- Keysight Technologies
Subtotal (1 unit)*
€8,999.37
(exc. VAT)
€11,069.23
(inc. VAT)
Limited stock
- 1 left, ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €8,999.37 |
*price indicative
- RS Stock No.:
- 835-0921
- Mfr. Part No.:
- MSOX3024T
- Manufacturer:
- Keysight Technologies
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Keysight Technologies | |
| Product Type | Oscilloscope | |
| Bandwidth | 200MHz | |
| Number of Channels | 16 | |
| Model Number | MSOX3024T | |
| Oscilloscope Type | Bench | |
| Interface Type | CAN, IIC, LIN, RS232, RS422, RS485, SPI, UART, USB | |
| Series | InfiniiVision 3000T X | |
| Width | 142mm | |
| Height | 204mm | |
| Length | 381mm | |
| Standards/Approvals | No | |
| Power Source | Mains | |
| Maximum Time Base | 50s/div | |
| Rise Time | 1.75ns | |
| Minimum Vertical Sensitivity | 1mV/div | |
| Maximum Vertical Sensitivity | 5V/div | |
| Calibrated | UKAS | |
| Minimum Time Base | 2ns/div | |
| Vertical Resolution | 1 (Digital) bit, 8 (Analogue) bit | |
| Select all | ||
|---|---|---|
Brand Keysight Technologies | ||
Product Type Oscilloscope | ||
Bandwidth 200MHz | ||
Number of Channels 16 | ||
Model Number MSOX3024T | ||
Oscilloscope Type Bench | ||
Interface Type CAN, IIC, LIN, RS232, RS422, RS485, SPI, UART, USB | ||
Series InfiniiVision 3000T X | ||
Width 142mm | ||
Height 204mm | ||
Length 381mm | ||
Standards/Approvals No | ||
Power Source Mains | ||
Maximum Time Base 50s/div | ||
Rise Time 1.75ns | ||
Minimum Vertical Sensitivity 1mV/div | ||
Maximum Vertical Sensitivity 5V/div | ||
Calibrated UKAS | ||
Minimum Time Base 2ns/div | ||
Vertical Resolution 1 (Digital) bit, 8 (Analogue) bit | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- MY
Keysight Technologies Oscilloscope, 200MHz Bandwidth, Mixed Signal Type - 3000T X Series - MSOX3024T
Tune in to an intuitive and accurate measurement solution with this oscilloscope from Keysight Technologies. It features 16 digital and four analogue channels, making it a versatile monitoring tool. An 8.5in capacitive touchscreen makes it a Cinch to read, while zone touch triggering allows you to create a trigger by simply drawing a box around part of the signal. A Rapid waveform update rate of over one million waveforms per second means you'll GET up-to-date results in the blink of an eye.
Features & Benefits
• Compact dimensions of 204 (H) x 381 (W) x 142mm (D) to take up minimal space
• Wide operating temperature range of 0°C to +50°C for use in demanding environments
• Light weight of 4kg to place minimal strain on your equipment
• Versatile support for USB, UART, SPI, CAN, IIC, RS232, RS422 and LIN interfaces
Applications
• Automotive diagnostics
• Energy production
• Industrial engineering
What's the bandwidth of this oscilloscope?
This oscilloscope has a bandwidth of 200MHz, so you can rest assured it can measure both low and high-frequency signals.
Note
Manufacturers Warranty
Related links
- Keysight Technologies InfiniiVision 3000T X Series, 200 MHz Bench Oscilloscope 16-Channel
- Keysight Technologies InfiniiVision 3000T X Series RSCAL
- Keysight Technologies InfiniiVision 3000T X Series UKAS
- Keysight Technologies InfiniiVision 3000T X Series UKAS
- Keysight Technologies InfiniiVision 3000T X Series UKAS
- Keysight Technologies InfiniiVision 3000T X Series UKAS
- Keysight Technologies InfiniiVision 3000T X Series, 200 MHz Bench Oscilloscope 4-Channel
- Keysight Technologies InfiniiVision 3000T X Series UKAS

