Keysight Technologies InfiniiVision 4000 X Series, 1.5 GHz Bench Oscilloscope 16-Channel, RSCAL
- RS Stock No.:
- 195-3495
- Mfr. Part No.:
- MSOX4154A
- Manufacturer:
- Keysight Technologies
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 195-3495
- Mfr. Part No.:
- MSOX4154A
- Manufacturer:
- Keysight Technologies
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Keysight Technologies | |
| Product Type | Oscilloscope | |
| Bandwidth | 1.5GHz | |
| Number of Channels | 16 | |
| Model Number | MSOX4154A | |
| Oscilloscope Type | Bench | |
| Interface Type | CAN, IIC, LIN, RS232, SPI, UART, USB | |
| Series | InfiniiVision 4000 X | |
| Standards/Approvals | No | |
| Height | 275mm | |
| Width | 156mm | |
| Length | 454mm | |
| Maximum Vertical Sensitivity | 5V/div | |
| Power Source | Mains | |
| Rise Time | 300ps | |
| Vertical Resolution | 8 bit | |
| Maximum Time Base | 50s/div | |
| Calibrated | RSCAL | |
| Minimum Vertical Sensitivity | 1mV/div | |
| Minimum Time Base | 500ps/div | |
| Select all | ||
|---|---|---|
Brand Keysight Technologies | ||
Product Type Oscilloscope | ||
Bandwidth 1.5GHz | ||
Number of Channels 16 | ||
Model Number MSOX4154A | ||
Oscilloscope Type Bench | ||
Interface Type CAN, IIC, LIN, RS232, SPI, UART, USB | ||
Series InfiniiVision 4000 X | ||
Standards/Approvals No | ||
Height 275mm | ||
Width 156mm | ||
Length 454mm | ||
Maximum Vertical Sensitivity 5V/div | ||
Power Source Mains | ||
Rise Time 300ps | ||
Vertical Resolution 8 bit | ||
Maximum Time Base 50s/div | ||
Calibrated RSCAL | ||
Minimum Vertical Sensitivity 1mV/div | ||
Minimum Time Base 500ps/div | ||
- COO (Country of Origin):
- MY
Keysight Technologies Oscilloscope, 1.5GHz Bandwidth, 12.1in Display Size - InfiniiVision 4000 X Series - MSOX4154A
Is a bug in your circuit design giving you the slip? Try this Keysight Technologies oscilloscope. It lets you see how voltage changes over time by analysing its waveform and bandwidth, making it a cinch to test your electrical circuit quickly. An integrated touchscreen means you can simply draw a box around a signal with your finger, and the oscilloscope will trigger on it in an instant. The instrument's update rate of one million waveforms per second keeps your signal behaviour in the picture so you can identify glitches at once.
Features & Benefits
• Large 12.1in screen size for ease of reading
• Connects to a PC via its USB or LAN ports for ease of data transfer
• Segmented memory acquisition lets you selectively capture and store only the signal activity you need
Applications
• Audio equipment testing
• Electronics industry
• Electrical engineering
What measuring capabilities does this oscilloscope have?
This smart device offers comprehensive measuring abilities, so you get various instruments in one package. These include a frequency response analyser, digital voltmeter, hardware counter, serial protocol analyser and dual-channel waveform generator. You also get both logic and oscilloscope channels.
Note
Manufacturers Warranty
Related links
- Keysight Technologies InfiniiVision 4000 X Series UKAS
- Keysight Technologies InfiniiVision 4000 X Series RSCAL
- Keysight Technologies InfiniiVision 4000 X Series RSCAL
- Keysight Technologies InfiniiVision 4000 X Series RSCAL
- Keysight Technologies 4000 g Series RSCAL
- Keysight Technologies InfiniiVision 4000 X Series RSCAL
- Keysight Technologies InfiniiVision 4000 X Series RSCAL
- Keysight Technologies InfiniiVision 4000 X Series UKAS

