Keysight Technologies InfiniiVision 4000 X Series, 1.5 GHz Bench Oscilloscope 4-Channel, RSCAL
- RS Stock No.:
- 195-3470
- Mfr. Part No.:
- DSOX4154A
- Manufacturer:
- Keysight Technologies
- RS Stock No.:
- 195-3470
- Mfr. Part No.:
- DSOX4154A
- Manufacturer:
- Keysight Technologies
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Keysight Technologies | |
| Calibrated | RSCAL | |
| Series | InfiniiVision 4000 X | |
| Model Number | DSOX4154A | |
| Bandwidth | 1.5 GHz | |
| Oscilloscope Type | Bench | |
| Product Type | Oscilloscope | |
| Number of Channels | 4 | |
| Calibrated | RSCAL | |
| Height | 275 mm | |
| Interface Type | CAN, IIC, LIN, RS232, SPI, UART, USB | |
| Maximum Time Base | 50 s/div | |
| Maximum Vertical Sensitivity | 5 V/div | |
| Minimum Time Base | 500 ps/div | |
| Minimum Vertical Sensitivity | 1 mV/div | |
| Power Source | Mains | |
| Rise Time | 300 ps | |
| Standards/Approvals | No | |
| Vertical Resolution | 8 bit | |
| Width | 454 mm | |
| Select all | ||
|---|---|---|
Brand Keysight Technologies | ||
Calibrated RSCAL | ||
Series InfiniiVision 4000 X | ||
Model Number DSOX4154A | ||
Bandwidth 1.5 GHz | ||
Oscilloscope Type Bench | ||
Product Type Oscilloscope | ||
Number of Channels 4 | ||
Calibrated RSCAL | ||
Height 275 mm | ||
Interface Type CAN, IIC, LIN, RS232, SPI, UART, USB | ||
Maximum Time Base 50 s/div | ||
Maximum Vertical Sensitivity 5 V/div | ||
Minimum Time Base 500 ps/div | ||
Minimum Vertical Sensitivity 1 mV/div | ||
Power Source Mains | ||
Rise Time 300 ps | ||
Standards/Approvals No | ||
Vertical Resolution 8 bit | ||
Width 454 mm | ||
- COO (Country of Origin):
- MY
Keysight Technologies Oscilloscope, 1.5GHz Bandwidth, 4 Input Channels - InfiniiVision 4000 X Series - DSOX4154A
Get the full picture of the signals in your electrical setup with this oscilloscope from Keysight Technologies. You won't miss important details when scanning waveforms, thanks to its update rate of more than one million waveforms per second. This unit makes it a cinch to identify and inspect specific parts of a signal using its zone touch triggering technology. Four analogue channels help you to examine multiple waveforms at once, so you can streamline your testing processes.
Features & Benefits
• 12.1in TFT LCD screen displays data clearly
• Includes 36 automatic measurements for comprehensive monitoring
• Large bandwidth of 1.5GHz for analysis of many types of waveforms
Applications
• Industrial power supplies
• Energy testing
• Robotics and automation
How much memory does this oscilloscope have?
This oscilloscope has a large memory of 4Mpts, so you can store large amounts of data for later retrieval and analysis.
What's the random sample rate of this product?
This unit has a maximum sample rate of 5000 samples per second, giving you an up-to-date picture of the signal you're testing.
Note
Manufacturers Warranty
Related links
- Keysight Technologies InfiniiVision 4000 X Series UKAS
- Keysight Technologies InfiniiVision 4000 X Series RSCAL
- Keysight Technologies InfiniiVision 4000 X Series RSCAL
- Keysight Technologies 4000 g Series RSCAL
- Keysight Technologies InfiniiVision 4000 X Series UKAS
- Keysight Technologies InfiniiVision 4000 X Series RSCAL
- Keysight Technologies InfiniiVision 4000 X Series RSCAL
- Keysight Technologies InfiniiVision 4000 X Series RSCAL

