Keysight Technologies InfiniiVision 1000 X Series, 70 MHz Bench Oscilloscope 2-Channel, UKAS

Subtotal (1 unit)*

€1,389.84

(exc. VAT)

€1,709.50

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 2 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€1,389.84

*price indicative

RS Stock No.:
200-5532
Mfr. Part No.:
DSOX1202G
Manufacturer:
Keysight Technologies
Find similar products by selecting one or more attributes.
Select all

Brand

Keysight Technologies

Product Type

Oscilloscope

Bandwidth

70MHz

Number of Channels

2

Model Number

DSOX1202G

Oscilloscope Type

Bench

Interface Type

USB

Series

InfiniiVision 1000 X

Width

314mm

Height

165mm

Standards/Approvals

No

Calibrated

UKAS

Maximum Time Base

50s/div

Rise Time

5ns

Maximum Vertical Sensitivity

10V/div

Power Source

Mains

Vertical Resolution

8 bit

Minimum Time Base

5ns/div

COO (Country of Origin):
MY

Keysight Technologies Oscilloscope, 70MHz Bandwidth, 2GSa/s Sample Rate - InfiniiVision 1000 X Series - DSOX1202G


Get a good read on electrical signals with this two-channel oscilloscope from Keysight Technologies. You can hook its analogue inputs up to a signal source to begin taking measurements like time, Pulse count and amplitude in a flash. The device's 7-inch TFT LCD screen will display the data as a waveform graph for trouble-free viewing, helping to prevent your signals from getting crossed. Thanks to its powerful bandwidth of 70MHz, this oscilloscope will accurately read high-frequency waveforms.

Features & Benefits


• Built-in 20MHz function generator for your choice of waveform

• Capable of serial analysis with CAN, LIN, I²C, UART/RS-232 and SPI protocols for versatility

• USB 2.0 and LAN connectivity provide broad compatibility with connected devices

• Rapid update rate of 200,000 waveforms per second or higher to increase the accuracy of your signal measurements

Applications


• Sound engineering

• Automotive repair and maintenance

• Electronics production

• Scientific laboratories

What math functions can this unit perform?


This versatile unit is designed to carry out several waveform functions, such as addition, subtraction, division, multiplication, FFT and low-pass filter.

Note

Manufacturer’s Warranty

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy