Keysight Technologies InfiniiVision 1000 X Series, 70 MHz Bench Oscilloscope 4-Channel, RSCAL
- RS Stock No.:
- 182-8438
- Distrelec Article No.:
- 304-46-466
- Mfr. Part No.:
- DSOX1204G
- Manufacturer:
- Keysight Technologies
Subtotal (1 unit)*
€1,812.06
(exc. VAT)
€2,228.83
(inc. VAT)
Temporarily out of stock
- 3 unit(s) shipping from 21 December 2026
- Plus 1 unit(s) shipping from 15 February 2027
- Plus 8 unit(s) shipping from 01 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,812.06 |
*price indicative
- RS Stock No.:
- 182-8438
- Distrelec Article No.:
- 304-46-466
- Mfr. Part No.:
- DSOX1204G
- Manufacturer:
- Keysight Technologies
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Keysight Technologies | |
| Product Type | Oscilloscope | |
| Bandwidth | 70MHz | |
| Number of Channels | 4 | |
| Model Number | DSOX1204G | |
| Oscilloscope Type | Bench | |
| Interface Type | CAN, IIC, LIN, RS232, SPI, UART | |
| Series | InfiniiVision 1000 X | |
| Height | 165mm | |
| Standards/Approvals | No | |
| Width | 314mm | |
| Calibrated | RSCAL | |
| Maximum Time Base | 50s/div | |
| Rise Time | 5ns | |
| Maximum Vertical Sensitivity | 10V/div | |
| Minimum Time Base | 5ns/div | |
| Power Source | Mains | |
| Vertical Resolution | 8 bit | |
| Select all | ||
|---|---|---|
Brand Keysight Technologies | ||
Product Type Oscilloscope | ||
Bandwidth 70MHz | ||
Number of Channels 4 | ||
Model Number DSOX1204G | ||
Oscilloscope Type Bench | ||
Interface Type CAN, IIC, LIN, RS232, SPI, UART | ||
Series InfiniiVision 1000 X | ||
Height 165mm | ||
Standards/Approvals No | ||
Width 314mm | ||
Calibrated RSCAL | ||
Maximum Time Base 50s/div | ||
Rise Time 5ns | ||
Maximum Vertical Sensitivity 10V/div | ||
Minimum Time Base 5ns/div | ||
Power Source Mains | ||
Vertical Resolution 8 bit | ||
- COO (Country of Origin):
- CN
Keysight Technologies Oscilloscope, USB and LAN Connectivity, 4 Channels - InfiniiVision 1000 X Series - DSOX1204G
This 6-in-1 oscilloscope from Keysight Technologies delivers precise waveforms for convenient analysis. It combines full oscilloscope functionality with an integrated 20MHz function generator, hardware-based serial protocol triggering, a frequency response analyser, a digital voltmeter and a frequency counter. This means you can rely on this device for use in a wide array of applications. For flexible use in the field, a standard LAN port supports remote web-based front panel control, making it easy to save data and images.
Features & Benefits
• Update rate of 50,000 waveforms per second for real-time results
• Four analog channels let you compare multiple waveforms simultaneously
• Intuitive user Interface and built-in help and training signals for straightforward operation
• 7-inch TFT LCD screen to clearly display your results
Applications
• Sound engineering
• Electronics manufacturing
• Medical equipment
Can I use this oscilloscope to measure high-frequency signals?
While this model can accurately display signals at frequencies as high as 70MHz, you can easily upgrade the standard measuring range to 100MHz or even 200MHz if you need to capture waveforms with higher frequencies.
Note
Manufacturers Warranty
Related links
- Keysight Technologies InfiniiVision 1000 X Series RSCAL
- Keysight Technologies InfiniiVision 1000 X Series, 70 MHz Bench Oscilloscope 4-Channel
- Keysight Technologies InfiniiVision 1000 X Series UKAS
- Keysight Technologies InfiniiVision 1000 X Series RSCAL
- Keysight Technologies InfiniiVision 1000 X Series RSCAL
- Keysight Technologies InfiniiVision 1000 X Series RSCAL
- Keysight Technologies InfiniiVision 1000 X Series, 70 MHz Bench Oscilloscope 2-Channel
- Keysight Technologies InfiniiVision 1000 X Series UKAS

