Rohde & Schwarz RTM3000 Series, 500 MHz Bench Oscilloscope 4-Channel, UKAS
- RS Stock No.:
- 205-5321
- Mfr. Part No.:
- RTM3K-54PK
- Manufacturer:
- Rohde & Schwarz
Subtotal (1 unit)*
€20,318.34
(exc. VAT)
€24,991.56
(inc. VAT)
In Stock
- Plus 7 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €20,318.34 |
*price indicative
- RS Stock No.:
- 205-5321
- Mfr. Part No.:
- RTM3K-54PK
- Manufacturer:
- Rohde & Schwarz
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Rohde & Schwarz | |
| Product Type | Oscilloscope | |
| Bandwidth | 500MHz | |
| Number of Channels | 4 | |
| Model Number | RTM3K-54PK | |
| Oscilloscope Type | Bench | |
| Interface Type | CAN, I2C, LIN, RS232, RS422, RS485, SPI, UART | |
| Series | RTM3000 | |
| Width | 390mm | |
| Standards/Approvals | No | |
| Height | 152mm | |
| Rise Time | 6.8ns | |
| Power Source | Mains | |
| Calibrated | UKAS | |
| Select all | ||
|---|---|---|
Brand Rohde & Schwarz | ||
Product Type Oscilloscope | ||
Bandwidth 500MHz | ||
Number of Channels 4 | ||
Model Number RTM3K-54PK | ||
Oscilloscope Type Bench | ||
Interface Type CAN, I2C, LIN, RS232, RS422, RS485, SPI, UART | ||
Series RTM3000 | ||
Width 390mm | ||
Standards/Approvals No | ||
Height 152mm | ||
Rise Time 6.8ns | ||
Power Source Mains | ||
Calibrated UKAS | ||
- COO (Country of Origin):
- CZ
Rohde & Schwarz RTM3000 Series RTM3K-54PK Oscilloscope.
The Rohde & Schwarz RTM3000 digital oscilloscope is designed with high vertical sensitivity and can perform multiple functions with Advanced options. It allows a bandwidth of 1GHz (1000MHz), memory depth up to 80MS and sampling rate up to 5GS/s. It has a 10-bit analogue to digital converter and Active inputs for automatic probe management. This is a bench type oscilloscope and has a large capacitive touch display of 10.1in with highest resolution of 1280 x 800 pixels. It has four analogue channels and offers Advanced frequency domain analysis with a simple RF setup. It performs multiple functions like logical and protocol analyser, waveform and pattern generator for quick and efficient analysis. This oscilloscope also acts as digital voltmeter for simultaneous and precise measurements. This instrument is an Ideal choice for the power signal details up to 10-bit resolution.
Features and Benefits.
Applications.
RTM3K-COM4, Complete Package contains:
Related links
- Rohde & Schwarz RTM3000 Series, 500 MHz Bench Oscilloscope 4-Channel
- Rohde & Schwarz RTM3000 Series RSCAL
- Rohde & Schwarz RTM3000 Series UKAS
- Rohde & Schwarz RTM3000 Series UKAS
- Rohde & Schwarz RTM3000 Series UKAS
- Rohde & Schwarz RTM3000 Series UKAS
- Rohde & Schwarz RTM3000 Series UKAS
- Rohde & Schwarz RTM3000 Series UKAS

