Rohde & Schwarz RTM3000 Series, 100 MHz Bench Oscilloscope 4-Channel, UKAS
- RS Stock No.:
- 179-6212
- Mfr. Part No.:
- RTM3K-04
- Manufacturer:
- Rohde & Schwarz
Subtotal (1 unit)*
€5,484.28
(exc. VAT)
€6,745.66
(inc. VAT)
In Stock
- Plus 2 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €5,484.28 |
*price indicative
- RS Stock No.:
- 179-6212
- Mfr. Part No.:
- RTM3K-04
- Manufacturer:
- Rohde & Schwarz
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Rohde & Schwarz | |
| Product Type | Oscilloscope | |
| Bandwidth | 100MHz | |
| Number of Channels | 4 | |
| Model Number | RTM3K-04 | |
| Oscilloscope Type | Bench | |
| Interface Type | CAN, IIC, LIN, RS232, RS422, RS485, SPI, UART, USB | |
| Series | RTM3000 | |
| Height | 220mm | |
| Width | 152mm | |
| Standards/Approvals | No | |
| Length | 390mm | |
| Vertical Resolution | 10 bit, 16 bit | |
| Power Source | Mains | |
| Minimum Time Base | 0.5ns/div | |
| Calibrated | UKAS | |
| Maximum Time Base | 500s/div | |
| Rise Time | 3.5ns | |
| Maximum Vertical Sensitivity | 10V/div | |
| Minimum Vertical Sensitivity | 0.5mV/div | |
| Select all | ||
|---|---|---|
Brand Rohde & Schwarz | ||
Product Type Oscilloscope | ||
Bandwidth 100MHz | ||
Number of Channels 4 | ||
Model Number RTM3K-04 | ||
Oscilloscope Type Bench | ||
Interface Type CAN, IIC, LIN, RS232, RS422, RS485, SPI, UART, USB | ||
Series RTM3000 | ||
Height 220mm | ||
Width 152mm | ||
Standards/Approvals No | ||
Length 390mm | ||
Vertical Resolution 10 bit, 16 bit | ||
Power Source Mains | ||
Minimum Time Base 0.5ns/div | ||
Calibrated UKAS | ||
Maximum Time Base 500s/div | ||
Rise Time 3.5ns | ||
Maximum Vertical Sensitivity 10V/div | ||
Minimum Vertical Sensitivity 0.5mV/div | ||
- COO (Country of Origin):
- CZ
Rohde & Schwarz RTM3000 Series RTM3004 Oscilloscope
The Rohde & Schwarz RTM3000 digital oscilloscope is designed with high vertical sensitivity and can perform multiple functions. This oscilloscope allows a bandwidth of 100MHz, memory depth up to 40MS and sampling rate up to 5Gs/s. It has a 10 bit analogue to digital converter that offers sharper waveforms with more signal details. This oscilloscope has a large capacitive touch display of 10.1in with highest resolution of 1280 x 800 pixel. It has four channels and performs multiple functions like logical and protocol analyser, waveform and pattern generator for quick and efficient analysis. This oscilloscope also acts as digital voltmeter for simultaneous and precise measurements. This instrument is an Ideal choice for the power signal details up to 10 bit resolution.
Features and Benefits
• Allows multiple functions with software licence such as bandwidth upgrade and serial bus analysis
• Includes probe Interface suitable for all Rohde & Schwarz probes
• Touchscreen display with gesture support like smartphones
• Optional logical analyser
Applications
• Educational institutes
• Used by service technicians
• R&D troubleshooting
• Production testing
Related links
- Rohde & Schwarz RTM3000 Series, 100 MHz Bench Oscilloscope 4-Channel
- Rohde & Schwarz RTM3000 Series RSCAL
- Rohde & Schwarz RTM3000 Series UKAS
- Rohde & Schwarz RTM3000 Series UKAS
- Rohde & Schwarz RTM3000 Series UKAS
- Rohde & Schwarz RTM3000 Series UKAS
- Rohde & Schwarz RTM3000 Series UKAS
- Rohde & Schwarz RTM3000 Series UKAS

