Teledyne LeCroy T3DSO2000A Series, 200 MHz Bench Oscilloscope 4-Channel, UKAS

Subtotal (1 unit)*

€4,434.84

(exc. VAT)

€5,454.85

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 1 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€4,434.84

*price indicative

RS Stock No.:
215-2008
Mfr. Part No.:
T3DSO2204A
Manufacturer:
Teledyne LeCroy
Find similar products by selecting one or more attributes.
Select all

Brand

Teledyne LeCroy

Product Type

Oscilloscope

Bandwidth

200MHz

Number of Channels

4

Model Number

T3DSO2204A

Oscilloscope Type

Bench

Interface Type

CAN, I2C, LIN, SPI, UART

Series

T3DSO2000A

Standards/Approvals

No

Width

111mm

Height

352mm

Power Source

Mains

Minimum Vertical Sensitivity

10V/div

Minimum Time Base

1ns/div

Calibrated

UKAS

Maximum Time Base

1000s/div

Maximum Vertical Sensitivity

0.5mV/div

Rise Time

1.7ns

Vertical Resolution

8 bit

COO (Country of Origin):
CN
Teledyne LeCroy T3DSO2204A Bench Digital Storage Oscilloscope, 200 MHz, 4 Channels

Product Description


Teledyne LeCroy's T3DSO2204A Oscilloscope is a four channel model with an analog bandwidth of 200 MHz. The T3DSO2204A offers a maximum sample rate of 2 GSa/s, and a maximum memory depth of 200 Mpts in half channel mode. The T3DSO2204A incorporates two 2 GSa/s ADCs and two 200 Mpts memory modules. When all channels are enabled, each channel has a sample rate of 1 GSa/s and a standard record length of 100 Mpts. When only a single channel per ADC is active, the maximum sample rate is 2 GSa/s and the maximum record length is 200 Mpts. For ease-of-use, the most commonly used functions can be accessed with its user-friendly front panel design.

Features and benefits


Long Capture – 100 Mpts/Ch and 200 Mpts interleaved

Math and Measure – 9 basic math functions plus FFT and 50+ automatic measurement parameters

Connectivity – USB for mass storage, printing and PC control, plus LAN for fast data transfer

Includes Serial Bus Trigger and Decode – I2C, SPI, UART, CAN, LIN as standard.

Optional CAN FD, I2S, MIL- 1553B, FlexRay

Includes Bode Plot, 50MHz Function Generator and Power Analysis applications as standard

Optional MSO – 16 Digital Channels

Waveform Sequence Recorder – record and play back up to 90,000 waveforms

Applications


Education

Electronic Design

Automotive

Engineering

System Debug

Accessories


MSO lead set - 177-1288

Replacement passive probes - 177-1275, 215-1115, 851-3100

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy