Teledyne LeCroy T3DSO2000A Series, 350 MHz Bench Oscilloscope 4-Channel, UKAS
- RS Stock No.:
- 215-2017
- Mfr. Part No.:
- T3DSO2354A
- Manufacturer:
- Teledyne LeCroy
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 215-2017
- Mfr. Part No.:
- T3DSO2354A
- Manufacturer:
- Teledyne LeCroy
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teledyne LeCroy | |
| Product Type | Oscilloscope | |
| Bandwidth | 350MHz | |
| Number of Channels | 4 | |
| Model Number | T3DSO2354A | |
| Oscilloscope Type | Bench | |
| Interface Type | CAN, I2C, LIN, SPI, UART | |
| Series | T3DSO2000A | |
| Standards/Approvals | No | |
| Height | 352mm | |
| Width | 111mm | |
| Maximum Vertical Sensitivity | 0.5mV/div | |
| Rise Time | 1ns | |
| Maximum Time Base | 1000s/div | |
| Calibrated | UKAS | |
| Minimum Vertical Sensitivity | 10V/div | |
| Vertical Resolution | 8 bit | |
| Power Source | Mains | |
| Minimum Time Base | 1ns/div | |
| Select all | ||
|---|---|---|
Brand Teledyne LeCroy | ||
Product Type Oscilloscope | ||
Bandwidth 350MHz | ||
Number of Channels 4 | ||
Model Number T3DSO2354A | ||
Oscilloscope Type Bench | ||
Interface Type CAN, I2C, LIN, SPI, UART | ||
Series T3DSO2000A | ||
Standards/Approvals No | ||
Height 352mm | ||
Width 111mm | ||
Maximum Vertical Sensitivity 0.5mV/div | ||
Rise Time 1ns | ||
Maximum Time Base 1000s/div | ||
Calibrated UKAS | ||
Minimum Vertical Sensitivity 10V/div | ||
Vertical Resolution 8 bit | ||
Power Source Mains | ||
Minimum Time Base 1ns/div | ||
- COO (Country of Origin):
- CN
Teledyne LeCroy T3DSO2354A Bench Digital Storage Oscilloscope, 350 MHz, 4 Channels
Product Description
Teledyne LeCroy's T3DSO2354A Oscilloscope is a four channel model with an analog bandwidth of 350 MHz. The T3DSO2234A offers a maximum sample rate of 2 GSa/s, and a maximum memory depth of 200 Mpts in half channel mode. The T3DSO2354A incorporates two 2 GSa/s ADCs and two 200 Mpts memory modules. When all channels are enabled, each channel has a sample rate of 1 GSa/s and a standard record length of 100 Mpts. When only a single channel per ADC is active, the maximum sample rate is 2 GSa/s and the maximum record length is 200 Mpts. For ease-of-use, the most commonly used functions can be accessed with its user-friendly front panel design.
Features and benefits
Long Capture – 100 Mpts/Ch and 200 Mpts interleaved
Math and Measure – 9 basic math functions plus FFT and 50+ automatic measurement parameters
Connectivity – USB for mass storage, printing and PC control, plus LAN for fast data transfer
Includes Serial Bus Trigger and Decode – I2C, SPI, UART, CAN, LIN as standard.
Optional CAN FD, I2S, MIL- 1553B, FlexRay
Includes Bode Plot, 50MHz Function Generator and Power Analysis applications as standard
Optional MSO – 16 Digital Channels
Waveform Sequence Recorder – record and play back up to 90,000 waveforms
Applications
Education
Electronic Design
Automotive
Engineering
System Debug
Accessories
MSO lead set - 177-1288
Replacement passive probes - 177-1275, 215-1115, 851-3100
Related links
- Teledyne LeCroy T3DSO2000A Series, 350 MHz Bench Oscilloscope 4-Channel
- Teledyne LeCroy T3DSO2000A Series RSCAL
- Teledyne LeCroy T3DSO2000A Series UKAS
- Teledyne LeCroy T3DSO2000A Series UKAS
- Teledyne LeCroy T3DSO2000A Series UKAS
- Teledyne LeCroy T3DSO2000A Series, 200 MHz Bench Oscilloscope 4-Channel
- Teledyne LeCroy T3DSO2000A Series, 500 MHz Bench Oscilloscope 4-Channel
- Teledyne LeCroy T3DSO2000A Series RSCAL

