PicoScope 6000E Series, 1 GHz PC Based Oscilloscope 4-Channel

Subtotal (1 unit)*

€14,826.85

(exc. VAT)

€18,237.03

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€14,826.85

*price indicative

RS Stock No.:
222-2086
Mfr. Part No.:
PicoScope 6426E
Manufacturer:
Pico Technology
Find similar products by selecting one or more attributes.
Select all

Brand

Pico Technology

Product Type

Oscilloscope

Bandwidth

1GHz

Number of Channels

4

Oscilloscope Type

PC Based

Interface Type

USB

Series

PicoScope 6000E

Standards/Approvals

EN 61010, EN 613261:2013, REACH, RoHS, WEEE

Vertical Resolution

8 bit, 10 bit, 12 bit

Minimum Vertical Sensitivity

2mV/div

Maximum Vertical Sensitivity

4V/div

Minimum Time Base

20ns/div

Power Source

USB

COO (Country of Origin):
GB

A smarter scope for Faster debug


The PicoScope 6000E Series fixed-resolution and FlexRes mixed-signal oscilloscopes provide 8 to 12 bits of vertical resolution, with up to 1 GHz bandwidth and 5 GS/s sampling rate.

Models with four or eight analog channels have the timing and amplitude resolution you need to reveal critical signal integrity issues such as timing errors, glitches, dropouts, crosstalk and metastability issues.

Features and benefits


Up to 1 GHz bandwidth

8-bit to 12-bit FlexRes® ADC

A choice of 4 (up to 1 GHz) or 8 (up to 500 MHz) analog channels

Supports up to 16 digital MSO channels

200 MS capture time at 5 GS/s

Up to 4 GS capture memory

50 MHz 200 MS/s 14-bit AWG

300 000 waveforms per second update rate

PicoScope, PicoLog® and PicoSDK® software included

21 serial protocol decoder / analyzers included

Mask limit testing and user-definable alarms

High-resolution time-stamping of waveforms

Over ten million DeepMeasure™ results per acquisition

Advanced triggers: edge, window, Pulse width, window Pulse width, level dropout, window dropout, interval, runt and logic

Applications


These oscilloscopes, with PicoScope 6 application software, are Ideal for design engineers working with high-performance embedded systems, signal processing, power electronics, mechatronics and automotive designs, and for researchers and scientists working on multichannel high-performance experiments in physics labs, particle accelerators and similar facilities.

The PicoScope 6000E Application Programming Interface (API) provides programming access to the full set of Advanced hardware features and can be used to develop diverse custom and OEM applications.

Supplied with/Kit contains:


PicoScope 6000E Series PC oscilloscope

P2056 10:1 500 MHz passive probes

User’s Guide

12 V power adaptor, universal input

USB cable, 1.8 m

Storage/carry case

What other Oscilloscopes are available in this Pico range?


Approvals/Certification


Pollution degree: EN 61010 pollution degree 2

Safety compliance: Designed to EN 61010-1:2010 + A1:2019

EMC compliance: Tested to EN61326-1:2013 and FCC Part 15 Subpart B

Environmental compliance: RoHS, REACH, WEEE

Warranty: 5 years

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy