PicoScope 6000E Series, 300 MHz PC Based Oscilloscope 4-Channel, RSCAL
- RS Stock No.:
- 280-6523
- Mfr. Part No.:
- PicoScope 6403E
- Manufacturer:
- Pico Technology
Subtotal (1 unit)*
€5,100.11
(exc. VAT)
€6,273.14
(inc. VAT)
In Stock
- 3 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €5,100.11 |
*price indicative
- RS Stock No.:
- 280-6523
- Mfr. Part No.:
- PicoScope 6403E
- Manufacturer:
- Pico Technology
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Pico Technology | |
| Product Type | Oscilloscope | |
| Bandwidth | 300MHz | |
| Number of Channels | 4 | |
| Oscilloscope Type | PC Based | |
| Interface Type | USB | |
| Series | PicoScope 6000E | |
| Width | 245mm | |
| Standards/Approvals | No | |
| Height | 192mm | |
| Minimum Vertical Sensitivity | 2mV/div | |
| Minimum Time Base | 1ns/div | |
| Vertical Resolution | 8 bit | |
| Power Source | AC Adapter | |
| Calibrated | RSCAL | |
| Rise Time | 1.3ns | |
| Maximum Time Base | 5000s/div | |
| Maximum Vertical Sensitivity | 4mV/div | |
| Select all | ||
|---|---|---|
Brand Pico Technology | ||
Product Type Oscilloscope | ||
Bandwidth 300MHz | ||
Number of Channels 4 | ||
Oscilloscope Type PC Based | ||
Interface Type USB | ||
Series PicoScope 6000E | ||
Width 245mm | ||
Standards/Approvals No | ||
Height 192mm | ||
Minimum Vertical Sensitivity 2mV/div | ||
Minimum Time Base 1ns/div | ||
Vertical Resolution 8 bit | ||
Power Source AC Adapter | ||
Calibrated RSCAL | ||
Rise Time 1.3ns | ||
Maximum Time Base 5000s/div | ||
Maximum Vertical Sensitivity 4mV/div | ||
- COO (Country of Origin):
- GB
The Pico Technology PicoScope 6403E Oscilloscope provides four 300 MHz analog channels sampling at up to 5 GS/s at 8 bits vertical resolution.
Deep memory capture of up to 1 GS provides high timing resolution over extended time periods which can be segmented over many time-stamped triggers.
A 50 MHz arbitrary/function generator output is included as standard, and 8 or 16 digital channels are enabled with the optional TA369 8 channel MSO pods (201-1828).
Like all PicoScopes the 6000E series connects to the users own PC running PicoScope 6 Software which runs on Windows, Mac or Linux operating systems and supports multiple touchscreen displays.
PicoScope 6 software is feature packed but easy to use and includes many serial bus protocol decodes as standard. Free upgrades are issued as enhancements are introduced.
4x P2036 300 MHz passive probes are included.
Software development kit (SDK) free to download from Pico website.
8 or 16 digital MSO channels (optional)
PicoScope 6 software and SDK included
Advanced triggers: Pulse width, runt Pulse, windowed, logic and dropout
Related links
- Pico Technology PicoScope 6000E Series, 300 MHz PC Based Oscilloscope 4-Channel
- Pico Technology PicoScope 6000E Series UKAS
- Pico Technology PicoScope 6000E Series RSCAL
- Pico Technology PicoScope 6000E Series RSCAL
- Pico Technology PicoScope 6000E Series RSCAL
- Pico Technology PicoScope 6000E Series RSCAL
- Pico Technology PicoScope 6000E Series, 500 MHz PC Based Oscilloscope 4-Channel
- Pico Technology PicoScope 6000E Series, 750 MHz PC Based Oscilloscope 4-Channel

