Chauvin Arnoux SCOPIX IV Bus Series, 300 MHz Portable Oscilloscope 2-Channel
- RS Stock No.:
- 229-8924
- Mfr. Part No.:
- OX9302-BUS
- Manufacturer:
- Chauvin Arnoux
Subtotal (1 unit)*
€6,495.11
(exc. VAT)
€7,988.99
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 24 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €6,495.11 |
*price indicative
- RS Stock No.:
- 229-8924
- Mfr. Part No.:
- OX9302-BUS
- Manufacturer:
- Chauvin Arnoux
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Chauvin Arnoux | |
| Product Type | Oscilloscope | |
| Bandwidth | 300MHz | |
| Number of Channels | 2 | |
| Model Number | OX 9302-BUS | |
| Oscilloscope Type | Portable | |
| Series | SCOPIX IV Bus | |
| Standards/Approvals | No | |
| Minimum Vertical Sensitivity | 2.5mV/div | |
| Maximum Vertical Sensitivity | 200V/div | |
| Vertical Resolution | 12 bit | |
| Select all | ||
|---|---|---|
Brand Chauvin Arnoux | ||
Product Type Oscilloscope | ||
Bandwidth 300MHz | ||
Number of Channels 2 | ||
Model Number OX 9302-BUS | ||
Oscilloscope Type Portable | ||
Series SCOPIX IV Bus | ||
Standards/Approvals No | ||
Minimum Vertical Sensitivity 2.5mV/div | ||
Maximum Vertical Sensitivity 200V/div | ||
Vertical Resolution 12 bit | ||
- COO (Country of Origin):
- FR
The Metrix OX9302 oscilloscope is the US function of SCOPIX IV allows to perform electrical measurements to evaluate the integrity of the fieldbus, i.e. the functioning of the physical layer according to the standards in force. This portable oscilloscope have 2 isolated channels and 300MHz bandwidth.
Choice of the bus to be analysed
Display of measurement tolerances
Key to activate an analysis
Physical integrity testing of field buses
Related links
- Chauvin Arnoux SCOPIX IV Bus Series UKAS
- Chauvin Arnoux SCOPIX IV Bus Series RSCAL
- Chauvin Arnoux Strap HX0122 Oscilloscope Mounting & Holding Device, For Use With SCOPIX IV Oscilloscope
- Fluke ScopeMeter III Series, 100 MHz Portable Oscilloscope 2-Channel
- Fluke ScopeMeter III Series RSCAL
- Fluke ScopeMeter III Series UKAS
- Metrix USB for Use with OX9302-BUS Portable
- Metrix SCOPIX IV Series 300 MHz Handheld Oscilloscope, 4 Channels

