Fluke ScopeMeter III Series, 100 MHz Portable Oscilloscope 2-Channel, UKAS
- RS Stock No.:
- 230-5742
- Mfr. Part No.:
- FLUKE-190-102-III-S
- Manufacturer:
- Fluke
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 230-5742
- Mfr. Part No.:
- FLUKE-190-102-III-S
- Manufacturer:
- Fluke
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Fluke | |
| Calibrated | UKAS | |
| Series | ScopeMeter III | |
| Model Number | Fluke 190-102/S | |
| Bandwidth | 100 MHz | |
| Oscilloscope Type | Portable | |
| Product Type | Oscilloscope | |
| Number of Channels | 2 | |
| Calibrated | UKAS | |
| Height | 192 mm | |
| Interface Type | USB | |
| Length | 265 mm | |
| Maximum Time Base | 4 s/div | |
| Minimum Time Base | 4 ms/div | |
| Power Source | Battery | |
| Rise Time | 3.5 ns | |
| Vertical Resolution | 8 bit | |
| Width | 70 mm | |
| Select all | ||
|---|---|---|
Brand Fluke | ||
Calibrated UKAS | ||
Series ScopeMeter III | ||
Model Number Fluke 190-102/S | ||
Bandwidth 100 MHz | ||
Oscilloscope Type Portable | ||
Product Type Oscilloscope | ||
Number of Channels 2 | ||
Calibrated UKAS | ||
Height 192 mm | ||
Interface Type USB | ||
Length 265 mm | ||
Maximum Time Base 4 s/div | ||
Minimum Time Base 4 ms/div | ||
Power Source Battery | ||
Rise Time 3.5 ns | ||
Vertical Resolution 8 bit | ||
Width 70 mm | ||
- COO (Country of Origin):
- RO
Fluke ScopeMeter III Series Oscilloscope, 100 MHz Bandwidth, 30 kpts Memory Depth - FLUKE-190-102-III-S
This oscilloscope is a portable digital storage solution designed for professionals in various technical fields. With a bandwidth of 100MHz, it provides essential functionality in a Compact form factor, measuring 265 x 192 x 70 mm and weighing just 2.1kg. This device features two analogue and two digital channels, allowing for comprehensive signal analysis in a variety of applications.
Features & Benefits
• High sample rate of 2.5 Gsps enables accurate signal capture
• Integrated USB Interface facilitates data transfer and connectivity
• Battery-operated design ensures mobility and convenience
• Fast minimum time base of 5 ns/div for precise measurements
• Input impedance of 1 MΩ for compatibility with diverse circuits
• Integrated USB Interface facilitates data transfer and connectivity
• Battery-operated design ensures mobility and convenience
• Fast minimum time base of 5 ns/div for precise measurements
• Input impedance of 1 MΩ for compatibility with diverse circuits
Applications
• Used for evaluating electronic circuits in R&D environments
• Ideal for troubleshooting and testing in electrical engineering
• Effective in automation systems for signal analysis
• Suitable for mechanical system diagnostics and performance measurement
• Ideal for troubleshooting and testing in electrical engineering
• Effective in automation systems for signal analysis
• Suitable for mechanical system diagnostics and performance measurement
What power source does this equipment utilise for operation?
It operates on a rechargeable Li-ion battery, providing portability for fieldwork and on-site testing.
How does the memory depth influence performance during measurements?
The 30 kpts memory depth enables extended recording of signal data, which is Crucial for capturing transient events or long-duration signals.
What is the significance of having both analogue and digital channels?
The combination allows for comprehensive signal analysis, where users can observe both real-time waveforms and their digital counterparts simultaneously.
Can the stored data be easily transferred to a computer?
Yes, the USB Interface allows for straightforward data transfer to computers for further analysis and reporting.
Related links
- Fluke ScopeMeter III Series, 100 MHz Portable Oscilloscope 2-Channel
- Fluke ScopeMeter III Series RSCAL
- Fluke ScopeMeter III Series 100 MHz Portable Oscilloscope UKAS
- Fluke ScopeMeter III Series 100 MHz Portable Oscilloscope, 2 Channels
- Fluke ScopeMeter III Series 100 MHz Portable Oscilloscope RSCAL
- Fluke ScopeMeter III Series 60 MHz Portable Oscilloscope UKAS
- Fluke ScopeMeter III Series 200 MHz Portable Oscilloscope UKAS
- Fluke ScopeMeter III Series 500 MHz Portable Oscilloscope UKAS

