Fluke ScopeMeter III Series, Fluke 190-502/S, 500 MHz Portable Oscilloscope, 2 Channels, UKAS

RS Stock No.:
230-5793
Mfr. Part No.:
FLUKE-190-502-III-S
Manufacturer:
Fluke
Find similar products by selecting one or more attributes.
Select all

Brand

Fluke

Product Type

Oscilloscope

Bandwidth

500MHz

Number of Channels

2

Model Number

Fluke 190-502/S

Oscilloscope Type

Portable

Oscilloscope Form

Digital Storage

Memory Depth

30kpts

Interface Type

USB

Sample Rate Random

625M samples/s

Screen Size

6 in

Series

ScopeMeter III

Height

192mm

Standards/Approvals

No

Depth

192mm

Width

70mm

Minimum Time Base

1ns/div

Safety Category Voltage

600V, 1V

Battery Type

Lithium-ion

Minimum Vertical Sensitivity

2mV/div

Power Source

Mains, Battery

Vertical Resolution

8 bit

Display Type

Colour

Plug Type

USB

Safety Category Level

CAT III, CAT IV

Battery Life

7h

Maximum Vertical Sensitivity

10000V/div

Rise Time

0.7ns

Maximum Time Base

4s/div

Calibrated

UKAS

COO (Country of Origin):
RO

Fluke ScopeMeter III Series Oscilloscope, 500 MHz Bandwidth, 2 Analogue Channels - FLUKE-190-502-III-S


This portable digital storage oscilloscope is designed for professionals in the fields of automation, electronics, and mechanical engineering. With a bandwidth of 500MHz and two analogue channels, it provides exceptional performance for both Basic and Advanced applications. Measuring just 265 x 192 x 70 mm and weighing 2.1kg, this Compact device is easy to transport and handle. It features a user-friendly USB Interface for seamless connectivity.

Features & Benefits


• 2 channel configuration allows for simultaneous viewing of signals
• High sample rate of 5 Gsps ensures precise data capturing
• 30kpts memory depth supports detailed waveform storage
• Battery-powered design offers flexibility for field use
• Minimum vertical sensitivity of 20mV for fine measurements

Applications


• Used for troubleshooting in electrical installations
• Effective in auto repair diagnostics for signal analysis
• Utilised in research and development for waveform capture
• Ideal for testing high voltage in various environments

What power source should I use for this device when working in the field?


The device operates using a Li-ion battery, providing a convenient battery-powered option for fieldwork, ensuring flexibility and portability during use.

How is signal accuracy maintained during high-frequency measurements?


The oscilloscope's 500MHz bandwidth and high sample rate of 5 Gsps ensure that even fast-changing signals are accurately captured, enabling reliable analysis.

Can I connect it to a computer for data transfer?


Yes, the oscilloscope includes a USB Interface which facilitates an easy connection to computers for data transfer and analysis, enhancing usability in various settings.

What is the maximum input voltage this device can handle?


The oscilloscope is rated for a maximum safety category voltage of 1000V, making it suitable for high voltage applications while ensuring user safety.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy