Fluke ScopeMeter III Series, Fluke 190-504/S, 500 MHz Portable Oscilloscope, 4 Channels, UKAS
- RS Stock No.:
- 230-5805
- Mfr. Part No.:
- FLUKE-190-504-III-S
- Manufacturer:
- Fluke
Subtotal (1 unit)*
€8,300.34
(exc. VAT)
€10,209.42
(inc. VAT)
- 1 left, ready to ship
Units | Per unit |
|---|---|
| 1 + | €8,300.34 |
*price indicative
- RS Stock No.:
- 230-5805
- Mfr. Part No.:
- FLUKE-190-504-III-S
- Manufacturer:
- Fluke
Select all | Attribute | Value |
|---|---|---|
| Brand | Fluke | |
| Product Type | Oscilloscope | |
| Bandwidth | 500MHz | |
| Number of Channels | 4 | |
| Model Number | Fluke 190-504/S | |
| Oscilloscope Type | Portable | |
| Oscilloscope Form | Digital Storage | |
| Interface Type | USB | |
| Memory Depth | 30kpts | |
| Sample Rate Random | 5G samples/s | |
| Screen Size | 6.4 in | |
| Series | ScopeMeter III | |
| Depth | 192mm | |
| Width | 70mm | |
| Standards/Approvals | No | |
| Height | 265mm | |
| Battery Type | Lithium-ion | |
| Minimum Time Base | 1ns/div | |
| Safety Category Level | CAT III, CAT IV | |
| Safety Category Voltage | 600V, 1V | |
| Plug Type | USB | |
| Vertical Resolution | 8 bit | |
| Minimum Vertical Sensitivity | 2mV/div | |
| Battery Life | 7h | |
| Power Source | Battery | |
| Calibrated | UKAS | |
| Maximum Time Base | 4s/div | |
| Display Type | Colour | |
| Maximum Vertical Sensitivity | 10000V/div | |
| Rise Time | 0.7ns | |
| Select all | ||
|---|---|---|
Brand Fluke | ||
Product Type Oscilloscope | ||
Bandwidth 500MHz | ||
Number of Channels 4 | ||
Model Number Fluke 190-504/S | ||
Oscilloscope Type Portable | ||
Oscilloscope Form Digital Storage | ||
Interface Type USB | ||
Memory Depth 30kpts | ||
Sample Rate Random 5G samples/s | ||
Screen Size 6.4 in | ||
Series ScopeMeter III | ||
Depth 192mm | ||
Width 70mm | ||
Standards/Approvals No | ||
Height 265mm | ||
Battery Type Lithium-ion | ||
Minimum Time Base 1ns/div | ||
Safety Category Level CAT III, CAT IV | ||
Safety Category Voltage 600V, 1V | ||
Plug Type USB | ||
Vertical Resolution 8 bit | ||
Minimum Vertical Sensitivity 2mV/div | ||
Battery Life 7h | ||
Power Source Battery | ||
Calibrated UKAS | ||
Maximum Time Base 4s/div | ||
Display Type Colour | ||
Maximum Vertical Sensitivity 10000V/div | ||
Rise Time 0.7ns | ||
- COO (Country of Origin):
- RO
Fluke ScopeMeter III Series Oscilloscope, 500 MHz Bandwidth, 4 Analogue Channels - FLUKE-190-504-III-S
Features & Benefits
• USB Interface allows for easy data transfer and connectivity
• Battery-powered design enhances portability for field use
• Minimum vertical sensitivity of 20mV supports small signal measurements
Applications
• Use for displaying fast digital signals in control systems
• Suitable for inspections in high voltage environments
• Designed for data acquisition in mechanical systems
• Utilised in automotive electronic testing and diagnostics
What advantages does the oscilloscope's high bandwidth provide for users?
How does the sample rate impact the performance of measurements?
Can this oscilloscope handle safety category electrical testing?
What specific benefits does the USB Interface offer?
Related links
- Fluke ScopeMeter III Series 4 Channels, UKAS
- Fluke ScopeMeter III Series 4 Channels
- Fluke ScopeMeter III Series 4 Channels, RSCAL
- Fluke ScopeMeter III Series 4 Channels, UKAS
- Fluke ScopeMeter III Series 4 Channels, UKAS
- Fluke ScopeMeter III Series 2 Channels, UKAS
- Fluke ScopeMeter III Series 2 Channels, UKAS
- Fluke ScopeMeter III Series 2 Channels, UKAS

