Keysight Technologies InfiniiVision 1000 X Series, 100 MHz Bench Oscilloscope 2-Channel, UKAS
- RS Stock No.:
- 240-6823
- Mfr. Part No.:
- DSOX1202A+DSOX1202A-100
- Manufacturer:
- Keysight Technologies
Subtotal (1 unit)*
€1,428.84
(exc. VAT)
€1,757.47
(inc. VAT)
In Stock
- Plus 6 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,428.84 |
*price indicative
- RS Stock No.:
- 240-6823
- Mfr. Part No.:
- DSOX1202A+DSOX1202A-100
- Manufacturer:
- Keysight Technologies
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Keysight Technologies | |
| Product Type | Oscilloscope | |
| Bandwidth | 100MHz | |
| Number of Channels | 2 | |
| Model Number | DSOX1202A | |
| Oscilloscope Type | Bench | |
| Interface Type | CAN, I2C, LAN, LIN, SPI, UART/RS232, USB 2.0 | |
| Series | InfiniiVision 1000 X | |
| Standards/Approvals | IEC 61326-1:2005/EN 61326-1:2013 | |
| Width | 314mm | |
| Height | 165mm | |
| Length | 130mm | |
| Maximum Vertical Sensitivity | 10V/div | |
| Calibrated | UKAS | |
| Minimum Time Base | 5ns/div | |
| Power Source | Mains | |
| Vertical Resolution | 8 bit | |
| Rise Time | 3.5ns | |
| Maximum Time Base | 50s/div | |
| Select all | ||
|---|---|---|
Brand Keysight Technologies | ||
Product Type Oscilloscope | ||
Bandwidth 100MHz | ||
Number of Channels 2 | ||
Model Number DSOX1202A | ||
Oscilloscope Type Bench | ||
Interface Type CAN, I2C, LAN, LIN, SPI, UART/RS232, USB 2.0 | ||
Series InfiniiVision 1000 X | ||
Standards/Approvals IEC 61326-1:2005/EN 61326-1:2013 | ||
Width 314mm | ||
Height 165mm | ||
Length 130mm | ||
Maximum Vertical Sensitivity 10V/div | ||
Calibrated UKAS | ||
Minimum Time Base 5ns/div | ||
Power Source Mains | ||
Vertical Resolution 8 bit | ||
Rise Time 3.5ns | ||
Maximum Time Base 50s/div | ||
- COO (Country of Origin):
- CN
The Keysight Technologies Oscilloscope are engineered to give you quality, industry-proven technology at unbelievably low prices. It has 7-inch TFT LCD, 14 amplitude, 14 timing, and 4 Pulse count measurements. Also test quickly and easily with a simple, intuitive user-interface and built-in help and training signals.
Capacitive touch screen
Industry exclusive zone touch trigger
Uncompromised 1,000,000 waveform update rate
Gated FFT
Note
Manufacturers Warranty
Related links
- Keysight Technologies InfiniiVision 1000 X Series UKAS
- Keysight Technologies InfiniiVision 1000 X Series, 100 MHz Bench Oscilloscope 2-Channel
- Keysight Technologies InfiniiVision 1000 X Series RSCAL
- Keysight Technologies InfiniiVision 1000 X Series UKAS
- Keysight Technologies InfiniiVision 1000 X Series UKAS
- Keysight Technologies InfiniiVision 1000 X Series UKAS
- Keysight Technologies InfiniiVision 1000 X Series UKAS
- Keysight Technologies InfiniiVision 1000 X Series UKAS

