Tektronix 4 MSO Series, MSO44B, 500 MHz Bench Mixed Signal Oscilloscope, 36 Channels, UKAS
- RS Stock No.:
- 280-6623
- Mfr. Part No.:
- MSO44B 4-BW-500
- Manufacturer:
- Tektronix
Subtotal (1 unit)*
€22,598.34
(exc. VAT)
€27,795.96
(inc. VAT)
Temporarily out of stock
- Shipping from 27 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €22,598.34 |
*price indicative
- RS Stock No.:
- 280-6623
- Mfr. Part No.:
- MSO44B 4-BW-500
- Manufacturer:
- Tektronix
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tektronix | |
| Product Type | Mixed Signal Oscilloscope | |
| Bandwidth | 500MHz | |
| Number of Channels | 36 | |
| Model Number | MSO44B | |
| Oscilloscope Type | Bench | |
| Oscilloscope Form | Mixed Signal | |
| Memory Depth | 128kpts | |
| Screen Size | 13.3 in | |
| Series | 4 MSO | |
| Standards/Approvals | No | |
| Width | 405mm | |
| Height | 351mm | |
| Depth | 265mm | |
| Plug Type | Power Plug | |
| Vertical Resolution | 12 bit | |
| Display Type | TFT Colour | |
| Calibrated | UKAS | |
| Maximum Time Base | 1000s/div | |
| Minimum Time Base | 200ps/div | |
| Select all | ||
|---|---|---|
Brand Tektronix | ||
Product Type Mixed Signal Oscilloscope | ||
Bandwidth 500MHz | ||
Number of Channels 36 | ||
Model Number MSO44B | ||
Oscilloscope Type Bench | ||
Oscilloscope Form Mixed Signal | ||
Memory Depth 128kpts | ||
Screen Size 13.3 in | ||
Series 4 MSO | ||
Standards/Approvals No | ||
Width 405mm | ||
Height 351mm | ||
Depth 265mm | ||
Plug Type Power Plug | ||
Vertical Resolution 12 bit | ||
Display Type TFT Colour | ||
Calibrated UKAS | ||
Maximum Time Base 1000s/div | ||
Minimum Time Base 200ps/div | ||
- COO (Country of Origin):
- CN
The Tektronix mixed signal oscilloscope which offers better visibility into complex systems by offering four channel models with a 13.3 inch high definition 1,920 x 1,080 display. It has many applications such as embedded systems, three phase power electronics, automotive electronics, power supply design, and dc to dc power converters.
8 digit frequency counter
Threshold resolution 10 mV
Related links
- Tektronix 4 MSO Series 500 MHz Bench Mixed Signal Oscilloscope, 36 Channels
- Tektronix 4 MSO Series 500 MHz Bench Mixed Signal Oscilloscope RSCAL
- Tektronix MSO44B 4-BW Series 500 MHz Mixed Signal Oscilloscope UKAS
- Tektronix 4 MSO Series 1.5 GHz Bench Mixed Signal Oscilloscope, 6 Channels
- Tektronix 4 MSO Series 200 MHz Bench Oscilloscope UKAS
- Tektronix 4 MSO Series 1 GHz Bench Oscilloscope UKAS
- Tektronix MSO44B 4-BW Series 500 MHz Mixed Signal Oscilloscope RSCAL
- Tektronix MSO44B 4-BW Series 500 MHz Mixed Signal Oscilloscope, 6 Channels

