PicoScope 4000 Series, 20 MHz PC Based Oscilloscope 4-Channel, RSCAL

Subtotal (1 unit)*

€1,505.41

(exc. VAT)

€1,851.65

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 4 unit(s) shipping from 26 October 2026
  • Plus 3 unit(s) shipping from 28 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€1,505.41

*price indicative

RS Stock No.:
280-6441
Distrelec Article No.:
304-46-575
Mfr. Part No.:
PicoScope 4444
Manufacturer:
Pico Technology
Find similar products by selecting one or more attributes.
Select all

Brand

Pico Technology

Product Type

Oscilloscope

Bandwidth

20MHz

Number of Channels

4

Oscilloscope Type

PC Based

Interface Type

CAN, IIC, LIN, RS232, RS422, RS485, SPI, UART, USB

Series

PicoScope 4000

Width

190mm

Standards/Approvals

No

Height

170mm

Power Source

USB

Vertical Resolution

12 bit, 14 bit

Minimum Vertical Sensitivity

2mV/div

Rise Time

23.3ns

Maximum Time Base

50ms/div

Calibrated

RSCAL

Maximum Vertical Sensitivity

10mV/div

COO (Country of Origin):
GB

Picoscope 4444 High Resolution Differential USB Oscilloscope


The PicoScope 4444 and its accessories offer accurate and detailed measurement for a multitude of applications. At the heart of every PicoScope 4444 is an Advanced oscilloscope that offers everything you would expect and much more, including:

Key Features


4 fully differential high-impedance inputs

20 MHz bandwidth

Flexible 12 and 14-bit resolution

256 MS deep memory

Rejects common-mode noise

Interface for intelligent probes and clamps

Low-voltage probe for millivolts to 50 V

1000 V CAT III probe for high-voltage applications

10000 waveform circular buffer

Up to 100 000 waveforms per second update rate

Serial bus decoding

Mask limit testing

Advanced math and filtering

Measurements with statistics

Advanced digital triggering

USB 3.0 connected and powered

Designed to be used on a laboratory bench or work surface

Typical Applications


Non-ground-referenced measurements

Safe probing of single-phase and three-phase voltages and currents

Measuring power drawn by mobile and IoT devices

Mains quality testing

SMPS design

Hybrid and electric vehicle design

Motor drives and inverters

Biomedical electronics

Measuring differential signals (CAN, balanced audio) with a single channel

Intelligent Differential Inputs

Intelligent Differential Inputs


With a traditional oscilloscope probe, single-ended measurements are MADE between a high-impedance input and a low-impedance ground.;With a differential oscilloscope, measurements are MADE between two high-impedance inputs, allowing measurements to be MADE across components and test points where neither side is grounded. Differential inputs also reject common-mode noise: noise picked up equally on both high-impedance inputs is rejected.;Each of the four input channels on the PicoScope 4444 features an intelligent probe Interface that detects and identifies compatible probes, and powers them where necessary. Each channel can have its own choice of voltage or current probe.;Non-attenuating probes allow high-resolution, low-noise measurement of signals ranging from millivolts to ±50 V. Attenuating probes allow signals up to 1000 V CAT III to be measured. Current probes are available for currents up to 2000 A.

Pico PC Based Instruments


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy