PicoScope 4000 Series, 5 MHz PC Based Oscilloscope 2-Channel, RSCAL
- RS Stock No.:
- 280-6630
- Distrelec Article No.:
- 304-46-574
- Mfr. Part No.:
- PicoScope 4262
- Manufacturer:
- Pico Technology
Subtotal (1 unit)*
€1,424.61
(exc. VAT)
€1,752.27
(inc. VAT)
In Stock
- Plus 2 unit(s) shipping from 26 October 2026
- Plus 2 unit(s) shipping from 28 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,424.61 |
*price indicative
- RS Stock No.:
- 280-6630
- Distrelec Article No.:
- 304-46-574
- Mfr. Part No.:
- PicoScope 4262
- Manufacturer:
- Pico Technology
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Pico Technology | |
| Product Type | Oscilloscope | |
| Bandwidth | 5MHz | |
| Number of Channels | 2 | |
| Oscilloscope Type | PC Based | |
| Interface Type | CAN, IIC, RS232, SPI, UART, USB | |
| Series | PicoScope 4000 | |
| Standards/Approvals | No | |
| Height | 135mm | |
| Width | 210mm | |
| Vertical Resolution | 16 bit | |
| Power Source | Mains | |
| Minimum Time Base | 1ns/div | |
| Maximum Vertical Sensitivity | 4V/div | |
| Rise Time | 70ns | |
| Maximum Time Base | 1000s/div | |
| Minimum Vertical Sensitivity | 2mV/div | |
| Calibrated | RSCAL | |
| Select all | ||
|---|---|---|
Brand Pico Technology | ||
Product Type Oscilloscope | ||
Bandwidth 5MHz | ||
Number of Channels 2 | ||
Oscilloscope Type PC Based | ||
Interface Type CAN, IIC, RS232, SPI, UART, USB | ||
Series PicoScope 4000 | ||
Standards/Approvals No | ||
Height 135mm | ||
Width 210mm | ||
Vertical Resolution 16 bit | ||
Power Source Mains | ||
Minimum Time Base 1ns/div | ||
Maximum Vertical Sensitivity 4V/div | ||
Rise Time 70ns | ||
Maximum Time Base 1000s/div | ||
Minimum Vertical Sensitivity 2mV/div | ||
Calibrated RSCAL | ||
- COO (Country of Origin):
- GB
4262 PicoScope, 16 bit high resolution Oscilloscope
The Pico Technology 5MHz high-resolution USB PC based oscilloscope with a function generator includes a sweep function to enable frequency response analysis. The 4262 is a versatile tool for debugging digital and analogue circuits.
It has 2- channels and offers mask limit testing, math and reference channels, Advanced digital triggering, serial decoding, automatic measurements, and colour persistence display. When used as a spectrum analyser, this oscilloscope has the performance to rival that of dynamic signal analysers and various dedicated audio analysers.
Users can instantly measure everything from peak-to-peak voltage and rise time to signal-to-noise ratio, effectively turning this oscilloscope into a multimeter. Although the instrument is packed with functions and features, it is still remarkably fast. Its familiar Windows user Interface and intuitive controls make this oscilloscope simple to use. The front panel has two BNC input channels and a BNC output for the function generator and AWG. The rear panel has the USB port, for connection to the PC and a BNC for an external trigger to be connected.
Supplied with:
2 x MI007 probes, USB cable, quick start guide, software development kit (SDK), software (compatible with Windows XP, Windows Vista and Windows 7) and reference CD.
Features and Benefits
Dual channel oscilloscope/spectrum analyser
16-bit resolution
Low distortion (96dB SFDR)
Low noise (8.5μV RMS)
16MS buffer memory
Low distortion signal generator
Arbitrary waveform generator
Portable – small and light and requires no external power supply
Applications
The Picoscope 4262 is a powerful and flexible oscilloscope that can be used for a wide range of applications, including:
Digital circuit debugging - analysing digital signals, timing diagrams, and data integrity
Analog signal measurement - measuring voltage, current, frequency, and other analog parameters
Mixed-signal analysis - correlating analog and digital signals to understand their interactions
Data logging - capturing and analysing long-term data for trend analysis
Certifications
EN 61010-1:2010
WEEE certified
EN61326-1:2006
FCC Part 15 Subpart B
CE certified
Related links
- Pico Technology PicoScope 4000 Series, 5 MHz PC Based Oscilloscope 2-Channel
- Pico Technology PicoScope 4000 Series UKAS
- Pico Technology PicoScope 4000 Series RSCAL
- Pico Technology PicoScope 3000 Series RSCAL
- Pico Technology PicoScope 3000 Series RSCAL
- Pico Technology PicoScope 2000 Series RSCAL
- Pico Technology PicoScope 2000 Series RSCAL
- Pico Technology PicoScope 5000D Series RSCAL

