Rohde & Schwarz RTC1000 Series, 300 MHz Bench Oscilloscope Bundle 2-Channel, UKAS
- RS Stock No.:
- 280-6584
- Mfr. Part No.:
- RTC-BNDL
- Manufacturer:
- Rohde & Schwarz
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 280-6584
- Mfr. Part No.:
- RTC-BNDL
- Manufacturer:
- Rohde & Schwarz
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Rohde & Schwarz | |
| Product Type | Oscilloscope Bundle | |
| Bandwidth | 300MHz | |
| Number of Channels | 2 | |
| Model Number | RTC-BNDL | |
| Oscilloscope Type | Bench | |
| Interface Type | LAN, USB | |
| Series | RTC1000 | |
| Standards/Approvals | No | |
| Width | 285mm | |
| Height | 175mm | |
| Maximum Vertical Sensitivity | 10V/div | |
| Minimum Vertical Sensitivity | 1mV/div | |
| Minimum Time Base | 1ns/div | |
| Calibrated | UKAS | |
| Vertical Resolution | 8 bit | |
| Select all | ||
|---|---|---|
Brand Rohde & Schwarz | ||
Product Type Oscilloscope Bundle | ||
Bandwidth 300MHz | ||
Number of Channels 2 | ||
Model Number RTC-BNDL | ||
Oscilloscope Type Bench | ||
Interface Type LAN, USB | ||
Series RTC1000 | ||
Standards/Approvals No | ||
Width 285mm | ||
Height 175mm | ||
Maximum Vertical Sensitivity 10V/div | ||
Minimum Vertical Sensitivity 1mV/div | ||
Minimum Time Base 1ns/div | ||
Calibrated UKAS | ||
Vertical Resolution 8 bit | ||
- COO (Country of Origin):
- CZ
RTC-BNDL – RTC1002 Oscilloscope Package
The RTC-BNDL package includes:
RTC1002 Oscilloscope 2 channel 300 MHz
RTC-B223 300 MHz Bandwidth option
RTC-B6 ARB GENERATOR
RTC-K1 I2C/SPI Trigger & Decode
RTC-K2 UART/RS232 Trigger & Decode
RTC-K3 CAN/LIN Trigger & Decode
This Rohde & Schwarz's 2 channel, 300 MHz bandwidth oscilloscope has a 6.5" VGA colour display (640 x 480 pixel), 8-bit ADC and 2 Msample memory. All these great features make the RTC1002 oscilloscope an all-in-one instrument that offers multiple functionalities.
Functions include:
Oscilloscope
Logic analyser
Protocol analyser
Frequency analyser
Pattern generator
Function generator
Digital voltmeter
Component tester
Rohde & Schwarz promotion until March 31st, 2025
Save up to 48% on the most popular configurations of T&M instrument configurations from Rohde & Schwarz. This promotional offer includes all essential instruments found on an engineers workbench including, oscilloscopes, DC power supplies, spectrum and antenna analysers, signal generators and LCR meters.
Buy the RTC-BNDL now to benefit from an inclusive 33% saving.
Features and Benefits
Low-noise measurement due to state-of-the-art A/D converters
Two displays instead of one
Standard LAN and USB Interface
Integrated waveform and pattern generator up to 50 Mbit/s
Related links
- Rohde & Schwarz RTC1000 Series, 300 MHz Bench Oscilloscope Bundle 2-Channel
- Rohde & Schwarz RTC1000 Series RSCAL
- Rohde & Schwarz RTC1000 Series UKAS
- Rohde & Schwarz RTM3000 Series UKAS
- Rohde & Schwarz RTC1000 Series, 300 MHz Bench Oscilloscope 2-Channel
- Rohde & Schwarz RTC1000 Series RSCAL
- Rohde & Schwarz RTC1000 Series UKAS
- Rohde & Schwarz RTC1000 Series UKAS

