Keysight Technologies Streamline Series, P9241A, 200 MHz PC Based Oscilloscope, 2 Channels, RSCAL
- RS Stock No.:
- 280-6610
- Mfr. Part No.:
- P9241A
- Manufacturer:
- Keysight Technologies
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 280-6610
- Mfr. Part No.:
- P9241A
- Manufacturer:
- Keysight Technologies
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Keysight Technologies | |
| Product Type | Oscilloscope | |
| Bandwidth | 200MHz | |
| Number of Channels | 2 | |
| Model Number | P9241A | |
| Oscilloscope Type | PC Based | |
| Series | Streamline | |
| Calibrated | RSCAL | |
| Select all | ||
|---|---|---|
Brand Keysight Technologies | ||
Product Type Oscilloscope | ||
Bandwidth 200MHz | ||
Number of Channels 2 | ||
Model Number P9241A | ||
Oscilloscope Type PC Based | ||
Series Streamline | ||
Calibrated RSCAL | ||
- COO (Country of Origin):
- MY
The Keysight Technologies series P924xA USB oscilloscopes bring the InfiniiVision usability and performance to USB oscilloscopes.
Advanced triggering enables capture and analysis of complex signals
Automated FFT and waveform math extend analysis to match your needs
Related links
- Keysight Technologies P9241A Streamline Series 2 Analogue Channels, 2 Digital Channels -
- Keysight Technologies P9242A Streamline Series 2 Analogue Channels, 2 Digital Channels -
- Keysight Technologies P9242A Streamline Series 2 Analogue Channels, 2 Digital Channels
- Keysight Technologies P9243A Streamline Series 2 Analogue Channels, 2 Digital Channels -
- Keysight Technologies P9243A Streamline Series 2 Analogue Channels, 2 Digital Channels
- PicoScope 3000 Series RSCAL
- PicoScope 5000D Series RSCAL
- PicoScope 3000 Series, 200 MHz PC Based Oscilloscope 2-Channel

