PicoScope 3000 Series, 200 MHz PC Based Oscilloscope 4-Channel, UKAS

RS Stock No.:
280-6655
Mfr. Part No.:
PicoScope 3406D
Manufacturer:
Pico Technology
Find similar products by selecting one or more attributes.
Select all

Brand

Pico Technology

Product Type

Oscilloscope

Bandwidth

200MHz

Number of Channels

4

Model Number

PicoScope 3406D

Oscilloscope Type

PC Based

Interface Type

CAN, IIC, LIN, RS232, SPI, UART, USB

Series

PicoScope 3000

Length

190mm

Height

40mm

Width

170mm

Standards/Approvals

RoHS, WEEE

Vertical Resolution

8 bit

Power Source

USB

Rise Time

1.75ns

Minimum Vertical Sensitivity

4mV/div

Maximum Vertical Sensitivity

4V/div

Calibrated

UKAS

Maximum Time Base

5000s/div

Minimum Time Base

500ps/div

COO (Country of Origin):
GB

PicoScope 3000 Series Oscilloscope, 200MHz Bandwidth, 4 Channels - PicoScope 3406D


This oscilloscope is a PC‑based diagnostic instrument designed for waveform capture and analysis via a USB connection. It is powered from the USB port and interfaces with multiple serial buses, enabling signal measurement and protocol decoding in laboratory and field environments. The unit provides a balance of timebase and vertical control suitable for transient and steady‑state signal inspection without autonomous display hardware.

Features and Benefits:


• 200MHz bandwidth for capturing high‑frequency signals
• 4‑channel input for simultaneous multi‑signal observation
• 500ps/div minimum timebase for fine temporal resolution
• 8‑bit vertical resolution for consistent amplitude quantisation
• 1.75ns rise time to resolve fast signal edges

Applications


• Suitable for automotive bus diagnostics including CAN and LIN
• Ideal for embedded systems debugging with I2C and SPI
• Used for serial communications analysis of RS232 and UART
• Can be used for laboratory signal characterisation via USB
• Used with PC software for portable field measurements

What power source is required for operation?


It is powered directly from the host USB port, so no external supply is needed.

Which serial protocols can it Interface with?


It supports CAN, I2C, LIN, RS232, SPI and UART connections for protocol‑level inspection.

What is the maximum selectable timebase range?


The timebase spans down to 500ps/div and up to 5000s/div to cover fast transients and long‑duration signals.

How Compact is the unit for transport?


The instrument measures 40 mm high, 170 mm wide and 190 mm long, facilitating portable use.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy