PicoScope 3000 Series, 200 MHz PC Based Oscilloscope 2-Channel, UKAS
- RS Stock No.:
- 280-6649
- Mfr. Part No.:
- PIcoScope 3206D
- Manufacturer:
- Pico Technology
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 280-6649
- Mfr. Part No.:
- PIcoScope 3206D
- Manufacturer:
- Pico Technology
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Pico Technology | |
| Product Type | Oscilloscope | |
| Bandwidth | 200MHz | |
| Number of Channels | 2 | |
| Model Number | PicoScope 3206D | |
| Oscilloscope Type | PC Based | |
| Interface Type | CAN, IIC, LIN, RS232, SPI, UART, USB | |
| Series | PicoScope 3000 | |
| Width | 170mm | |
| Standards/Approvals | RoHS, WEEE | |
| Length | 190mm | |
| Height | 40mm | |
| Maximum Vertical Sensitivity | 4V/div | |
| Minimum Time Base | 500ps/div | |
| Calibrated | UKAS | |
| Rise Time | 1.75ns | |
| Maximum Time Base | 5000s/div | |
| Vertical Resolution | 8 bit | |
| Minimum Vertical Sensitivity | 4mV/div | |
| Power Source | USB | |
| Select all | ||
|---|---|---|
Brand Pico Technology | ||
Product Type Oscilloscope | ||
Bandwidth 200MHz | ||
Number of Channels 2 | ||
Model Number PicoScope 3206D | ||
Oscilloscope Type PC Based | ||
Interface Type CAN, IIC, LIN, RS232, SPI, UART, USB | ||
Series PicoScope 3000 | ||
Width 170mm | ||
Standards/Approvals RoHS, WEEE | ||
Length 190mm | ||
Height 40mm | ||
Maximum Vertical Sensitivity 4V/div | ||
Minimum Time Base 500ps/div | ||
Calibrated UKAS | ||
Rise Time 1.75ns | ||
Maximum Time Base 5000s/div | ||
Vertical Resolution 8 bit | ||
Minimum Vertical Sensitivity 4mV/div | ||
Power Source USB | ||
- COO (Country of Origin):
- GB
PicoScope 3000 Series Oscilloscope, 200MHz Bandwidth, 2 Channels - PIcoScope 3206D
This oscilloscope is a Compact PC‑connected instrument intended for waveform capture and analysis via a USB host. It offers a balance of speed and resolution for general laboratory and field diagnostics, supporting serial bus monitoring alongside standard analogue signal observation. The device is powered through the USB link and conforms to recognised environmental disposal standards.
Features and Benefits:
• 200MHz bandwidth delivers detailed high-frequency waveform capture
• 500ps/div minimum time base enables fine time‑domain resolution
• 8‑bit vertical resolution supports Rapid digitisation of signals
• 1.75ns rise time ensures accurate edge and transient measurement
• 4mV to 4V sensitivity range accommodates small and large signals
• 500ps/div minimum time base enables fine time‑domain resolution
• 8‑bit vertical resolution supports Rapid digitisation of signals
• 1.75ns rise time ensures accurate edge and transient measurement
• 4mV to 4V sensitivity range accommodates small and large signals
Applications
• Suitable for debugging CAN and LIN serial networks
• Ideal for analysing I²C and SPI communication timing
• Used for UART and RS232 signal verification in development
• Can be used for portable USB‑powered field diagnostics
• Used with PC software for detailed waveform recording
• Ideal for analysing I²C and SPI communication timing
• Used for UART and RS232 signal verification in development
• Can be used for portable USB‑powered field diagnostics
• Used with PC software for detailed waveform recording
What interfaces are available for connecting peripheral devices?
It provides CAN, I²C, LIN, RS232, SPI, UART and USB interfaces for mixed‑signal measurement.
How is the instrument powered during operation?
The unit receives power via the USB connection to the host computer for portable use.
What environmental or disposal standards does the product meet?
It complies with RoHS and WEEE directives for restricted substances and waste handling.
What is the maximum selectable time base for long‑duration captures?
The maximum time base setting is 5000s/div for extended‑time observations.
Supplied with
Switchable x1/x10 probes (1 per analog channel) in carrying case, Quick Start guide, software and reference CD, USB cables, power adaptor (with 4 analog channel models only)

