GW Instek GDS-3000 Series, 500MHz Bench Oscilloscope, 2 Analogue Channels
- RS Stock No.:
- 284-4475
- Distrelec Article No.:
- 300-88-352
- Mfr. Part No.:
- GDS-3502
- Manufacturer:
- GW Instek
Stock information currently inaccessible
- RS Stock No.:
- 284-4475
- Distrelec Article No.:
- 300-88-352
- Mfr. Part No.:
- GDS-3502
- Manufacturer:
- GW Instek
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | GW Instek | |
| Bandwidth | 500MHz | |
| Number of Analogue Channels | 2 | |
| Oscilloscope Type | Bench | |
| Oscilloscope Form | Digital Storage | |
| Sample Rate Random | 4 Gsps | |
| Screen Size | 800x600 | |
| Series | GDS-3000 | |
| Digital/Analogue | Digital | |
| Select all | ||
|---|---|---|
Brand GW Instek | ||
Bandwidth 500MHz | ||
Number of Analogue Channels 2 | ||
Oscilloscope Type Bench | ||
Oscilloscope Form Digital Storage | ||
Sample Rate Random 4 Gsps | ||
Screen Size 800x600 | ||
Series GDS-3000 | ||
Digital/Analogue Digital | ||
- COO (Country of Origin):
- TW
The digital storage oscilloscope is full featured and powerfull tool that allows you to tackle complex measurement issues with ease.
Unique split screen system
25K point memory for each input cycle
25K point memory for each input cycle
Related links
- GW Instek GDS-1000B Series 200 MHz Bench Oscilloscope, 2 Channels
- Keysight Technologies DSOX3052A InfiniiVision 3000 X Series 2 Analogue Channels
- Keysight Technologies P9242A Streamline Series 2 Analogue Channels, 2 Digital Channels -
- Keysight Technologies P9242A Streamline Series 2 Analogue Channels, 2 Digital Channels
- PeakTech 2 Analogue Channels
- Rohde & Schwarz RTB2002 RTB2000 Series 2 Analogue Channels
- RS PRO IDS1072B Digital Bench Oscilloscope 70MHz
- Tektronix MSO2002B MSO2000B Series 2 Analogue Channels, 16 Digital Channels