Keysight Technologies HD3 Series, HD302MSO, 1 GHz Bench Oscilloscope, 16 Channels

Subtotal (1 unit)*

€20,378.00

(exc. VAT)

€25,064.94

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 20 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€20,378.00

*price indicative

Calibration Options:

Each

€20,498.06

(exc. VAT)

€25,212.61

(inc. VAT)

Each

€20,536.34

(exc. VAT)

€25,259.70

(inc. VAT)

RS Stock No.:
286-6411
Distrelec Article No.:
304-21-219
Mfr. Part No.:
HD304MSO/01G
Manufacturer:
Keysight Technologies
Find similar products by selecting one or more attributes.
Select all

Brand

Keysight Technologies

Product Type

Oscilloscope

Bandwidth

1GHz

Number of Channels

16

Model Number

HD302MSO

Oscilloscope Type

Bench

Oscilloscope Form

Mixed Signal

Memory Depth

400Mpts

Series

HD3

Standards/Approvals

No

COO (Country of Origin):
MY

HD304MSO-01G Oscilloscope


Keysight introduces the InfiniiVision HD3 Series, a 14-bit analog-to-digital converter (ADC) oscilloscope delivering four times the signal resolution and half the injected noise of other general-purpose oscilloscopes.

Perform digital debugging using a portable oscilloscope with a custom ASIC that delivers 4x more vertical resolution and half the injected noise of other general-purpose oscilloscopes. Troubleshoot your design and ensure product quality by debugging with an oscilloscope that can see the small signals beyond the noise to catch the slightest and most infrequent signal glitches.

Features and Benefits


• Increase vertical resolution by 4x with a 14-bit ADC.

• See smaller signals with a 50 μVRMS noise floor.

• Identify infrequent signal glitches with an uncompromised 1.3 M waveform / second update rate enabled by a custom ASIC.

• Capture and analyse more signals at once with 100 Mpts of deep memory.

• Display up to four independent signals and control the scaling individually.

• Isolate signals in seconds with zone triggering – simply draw a box with your finger on the screen.

• Characterise signals, hunt for errors, and save them automatically with Fault Hunter.

• Perform Advanced analysis with FFTs, mask testing, histograms, and Bode plots.

• Automate measurements with a large selection of serial bus protocols and application software.

• Access a wide variety of specialized probes for quick and precise measurement accuracy.

• De-risk your project with three years of warranty and KeysightCare Technical Support, providing unlimited access to expertise and committed response times.

Note

Manufacturer’s Warranty

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy