Keysight Technologies HD3 Series, HD302MSO, 500 MHz Bench Oscilloscope, 16 Channels
- RS Stock No.:
- 286-6415
- Distrelec Article No.:
- 304-21-222
- Mfr. Part No.:
- HD304MSO/500
- Manufacturer:
- Keysight Technologies
Subtotal (1 unit)*
€16,998.00
(exc. VAT)
€20,907.54
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 20 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €16,998.00 |
*price indicative
- RS Stock No.:
- 286-6415
- Distrelec Article No.:
- 304-21-222
- Mfr. Part No.:
- HD304MSO/500
- Manufacturer:
- Keysight Technologies
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Keysight Technologies | |
| Product Type | Oscilloscope | |
| Bandwidth | 500MHz | |
| Number of Channels | 16 | |
| Model Number | HD302MSO | |
| Oscilloscope Type | Bench | |
| Oscilloscope Form | Mixed Signal | |
| Memory Depth | 400Mpts | |
| Series | HD3 | |
| Standards/Approvals | REACH (EC 1907/2006) | |
| Select all | ||
|---|---|---|
Brand Keysight Technologies | ||
Product Type Oscilloscope | ||
Bandwidth 500MHz | ||
Number of Channels 16 | ||
Model Number HD302MSO | ||
Oscilloscope Type Bench | ||
Oscilloscope Form Mixed Signal | ||
Memory Depth 400Mpts | ||
Series HD3 | ||
Standards/Approvals REACH (EC 1907/2006) | ||
- Contains SVHC - 1,2-dimethoxyethane; ethylene glycol dimethyl ether (EGDME) - CAS No. 110-71-4
- UN38.3 Lithium Battery Test Summary
- InfiniiVision HD3-Series Mixed Signal Oscilloscopes
- Keysight InfiniiVision HD3-Series Oscilloscopes
- Keysight InfiniiVision HD3-Series Oscilloscopes
- Datasheet - InfiniiVision-HD3-Series-Oscilloscopes
- Promotion
- COO (Country of Origin):
- MY
HD304MSO-500 Oscilloscope
Keysight introduces the InfiniiVision HD3 Series, a 14-bit analog-to-digital converter (ADC) oscilloscope delivering four times the signal resolution and half the injected noise of other general-purpose oscilloscopes.
Perform digital debugging using a portable oscilloscope with a custom ASIC that delivers 4x more vertical resolution and half the injected noise of other general-purpose oscilloscopes. Troubleshoot your design and ensure product quality by debugging with an oscilloscope that can see the small signals beyond the noise to catch the slightest and most infrequent signal glitches.
Features and Benefits
• Increase vertical resolution by 4x with a 14-bit ADC.
• See smaller signals with a 50 μVRMS noise floor.
• Identify infrequent signal glitches with an uncompromised 1.3 M waveform / second update rate enabled by a custom ASIC.
• Capture and analyse more signals at once with 100 Mpts of deep memory.
• Display up to four independent signals and control the scaling individually.
• Isolate signals in seconds with zone triggering – simply draw a box with your finger on the screen.
• Characterise signals, hunt for errors, and save them automatically with Fault Hunter.
• Perform advanced analysis with FFTs, mask testing, histograms, and Bode plots.
• Automate measurements with a large selection of serial bus protocols and application software.
• Access a wide variety of specialized probes for quick and precise measurement accuracy.
• De-risk your project with three years of warranty and KeysightCare Technical Support, providing unlimited access to expertise and committed response times.
Note
Manufacturers Warranty
Related links
- Keysight Technologies HD3 Series 500 MHz Bench Oscilloscope, 16 Channels
- Keysight Technologies HD3 Series 200 MHz Bench Oscilloscope, 16 Channels
- Keysight Technologies HD3 Series 350 MHz Bench Oscilloscope, 16 Channels
- Keysight Technologies HD3 Series 1 GHz Bench Oscilloscope, 16 Channels
- Keysight Technologies HD3 Series 1 GHz Bench Oscilloscope UKAS
- Keysight Technologies HD3 Series 1 GHz Bench Oscilloscope RSCAL
- Keysight Technologies HD3 Series 1 GHz Benchtop Oscilloscope, 16 Channels
- Keysight Technologies 4000 X Series, 500 MHz Bench Oscilloscope 16-Channel

