Keysight Technologies InfiniiVision 3000A X Series, 350 MHz Bench Oscilloscope 2-Channel

Subtotal (1 unit)*

€10,538.00

(exc. VAT)

€12,961.74

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 03 June 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€10,538.00

*price indicative

RS Stock No.:
725-0441
Distrelec Article No.:
176-23-263
Mfr. Part No.:
DSOX3032A
Manufacturer:
Keysight Technologies
Find similar products by selecting one or more attributes.
Select all

Brand

Keysight Technologies

Product Type

Oscilloscope

Bandwidth

350MHz

Number of Channels

2

Model Number

DSOX3032A

Oscilloscope Type

Bench

Interface Type

USB

Series

InfiniiVision 3000A X

Width

141.5mm

Standards/Approvals

No

Height

204.4mm

Length

380.6mm

Power Source

Mains

Vertical Resolution

8 bit

Minimum Vertical Sensitivity

1mV/div

Maximum Time Base

50s/div

Maximum Vertical Sensitivity

5V/div

Rise Time

1ns

Minimum Time Base

2ns/div

RoHS Status: Not Applicable

COO (Country of Origin):
MY

Keysight InfiniiVision 3000 X-Series


Update rates up to 1,000,000 waveforms/sec

Memory depth 2M points (standard)

Input Z 1-MΩ or 50-Ω user-selectable, with InfiniiMax auto-probe Interface

Triggering: Edge; Pulse Width; Pattern; Rise/Fall Time; Nth Edge Burst; Runt; Setup & Hold; Video; USB; Serial 1; Serial 2

High resolution display intensity gradation

Keysight InfiniiVision Series


Keysight InfiniiVision 2000 & 3000 X-Series offers the power of 4 instruments in 1: oscilloscope; logic analyzer; function generator; protocol analyzer. The models are fully upgradable (bandwidth, MSO, WaveGen, memory, measurement applications) to meet future requirements and protect investment.

Note

Manufacturer’s Warranty

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy