Keysight Technologies InfiniiVision 3000A X Series, 350 MHz Bench Oscilloscope 4-Channel, UKAS
- RS Stock No.:
- 725-1347
- Mfr. Part No.:
- DSOX3034A
- Manufacturer:
- Keysight Technologies
Subtotal (1 unit)*
€12,839.84
(exc. VAT)
€15,793.00
(inc. VAT)
Temporarily out of stock
- Shipping from 21 June 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €12,839.84 |
*price indicative
- RS Stock No.:
- 725-1347
- Mfr. Part No.:
- DSOX3034A
- Manufacturer:
- Keysight Technologies
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Keysight Technologies | |
| Product Type | Oscilloscope | |
| Bandwidth | 350MHz | |
| Number of Channels | 4 | |
| Model Number | DSOX3034A | |
| Oscilloscope Type | Bench | |
| Interface Type | USB | |
| Series | InfiniiVision 3000A X | |
| Length | 380.6mm | |
| Width | 141.5mm | |
| Standards/Approvals | No | |
| Height | 204.4mm | |
| Maximum Vertical Sensitivity | 5V/div | |
| Rise Time | 1ns | |
| Minimum Time Base | 2ns/div | |
| Minimum Vertical Sensitivity | 1mV/div | |
| Vertical Resolution | 8 bit | |
| Power Source | Mains | |
| Maximum Time Base | 50s/div | |
| Calibrated | UKAS | |
| Select all | ||
|---|---|---|
Brand Keysight Technologies | ||
Product Type Oscilloscope | ||
Bandwidth 350MHz | ||
Number of Channels 4 | ||
Model Number DSOX3034A | ||
Oscilloscope Type Bench | ||
Interface Type USB | ||
Series InfiniiVision 3000A X | ||
Length 380.6mm | ||
Width 141.5mm | ||
Standards/Approvals No | ||
Height 204.4mm | ||
Maximum Vertical Sensitivity 5V/div | ||
Rise Time 1ns | ||
Minimum Time Base 2ns/div | ||
Minimum Vertical Sensitivity 1mV/div | ||
Vertical Resolution 8 bit | ||
Power Source Mains | ||
Maximum Time Base 50s/div | ||
Calibrated UKAS | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- MY
Keysight InfiniiVision 3000 X-Series
Update rates up to 1,000,000 waveforms/sec
Memory depth 2M points (standard)
Input Z 1-MΩ or 50-Ω user-selectable, with InfiniiMax auto-probe Interface
Triggering: Edge; Pulse Width; Pattern; Rise/Fall Time; Nth Edge Burst; Runt; Setup & Hold; Video; USB; Serial 1; Serial 2
High resolution display intensity gradation
Keysight InfiniiVision Series
Keysight InfiniiVision 2000 & 3000 X-Series offers the power of 4 instruments in 1: oscilloscope; logic analyzer; function generator; protocol analyzer. The models are fully upgradable (bandwidth, MSO, WaveGen, memory, measurement applications) to meet future requirements and protect investment.
Note
Manufacturers Warranty
Related links
- Keysight Technologies InfiniiVision 3000A X Series, 350 MHz Bench Oscilloscope 4-Channel
- Keysight Technologies InfiniiVision 3000A X Series RSCAL
- Keysight Technologies InfiniiVision 3000A X Series UKAS
- Keysight Technologies InfiniiVision 3000A X Series UKAS
- Keysight Technologies InfiniiVision 3000A X Series UKAS
- Keysight Technologies InfiniiVision 3000A X Series UKAS
- Keysight Technologies InfiniiVision 4000 X Series UKAS
- Keysight Technologies InfiniiVision 3000G X Series UKAS

