Keysight Technologies InfiniiVision 2000 X Series, 200 MHz Bench Oscilloscope 4-Channel, UKAS
- RS Stock No.:
- 725-0987
- Mfr. Part No.:
- DSOX2024A
- Manufacturer:
- Keysight Technologies
Subtotal (1 unit)*
€4,373.84
(exc. VAT)
€5,379.82
(inc. VAT)
Temporarily out of stock
- 3 unit(s) shipping from 21 May 2027
- Plus 4 unit(s) shipping from 28 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €4,373.84 |
*price indicative
- RS Stock No.:
- 725-0987
- Mfr. Part No.:
- DSOX2024A
- Manufacturer:
- Keysight Technologies
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Keysight Technologies | |
| Product Type | Oscilloscope | |
| Bandwidth | 200MHz | |
| Number of Channels | 4 | |
| Model Number | DSOX2024A | |
| Oscilloscope Type | Bench | |
| Interface Type | USB | |
| Series | InfiniiVision 2000 X | |
| Height | 204.4mm | |
| Width | 141.5mm | |
| Standards/Approvals | No | |
| Length | 380.6mm | |
| Maximum Time Base | 50s/div | |
| Calibrated | UKAS | |
| Maximum Vertical Sensitivity | 5V/div | |
| Rise Time | 1.75ns | |
| Vertical Resolution | 8 bit | |
| Minimum Vertical Sensitivity | 1mV/div | |
| Minimum Time Base | 2ns/div | |
| Power Source | Mains | |
| Select all | ||
|---|---|---|
Brand Keysight Technologies | ||
Product Type Oscilloscope | ||
Bandwidth 200MHz | ||
Number of Channels 4 | ||
Model Number DSOX2024A | ||
Oscilloscope Type Bench | ||
Interface Type USB | ||
Series InfiniiVision 2000 X | ||
Height 204.4mm | ||
Width 141.5mm | ||
Standards/Approvals No | ||
Length 380.6mm | ||
Maximum Time Base 50s/div | ||
Calibrated UKAS | ||
Maximum Vertical Sensitivity 5V/div | ||
Rise Time 1.75ns | ||
Vertical Resolution 8 bit | ||
Minimum Vertical Sensitivity 1mV/div | ||
Minimum Time Base 2ns/div | ||
Power Source Mains | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- MY
Keysight Technologies Oscilloscope, 4 Channels, 3.9kg Weight - InfiniiVision 2000 X Series - DSOX2024A
Get a clear read on electrical signals with this oscilloscope from Keysight Technologies. When connected to a signal source, it shows the data as an easy-to-read waveform pattern on its built-in WVGA screen. Thanks to its generous bandwidth of 200MHz, you can use it to measure low and high-frequency signals. A high waveform update rate of 200,000 waveforms per second means you can see signals in more detail, helping you to keep a close eye on your system.
Features & Benefits
• Capable of addition, subtraction, multiplication and division math functions to provide you with greater versatility
• Interface languages include English, Chinese, French, Spanish, Russian and Portuguese, so it's a user-friendly component
• Maximum memory depth of 1Mpts lets you capture large amounts of data
• Large 8.5-inch display offers a clear view of your signals
• Four channels for connection of multiple devices
Applications
• Electronics production
• Sound engineering
• Research
• Healthcare sector
What communications protocols does this unit support?
This oscilloscope supports I²C, SPI, CAN, LIN, RS232/422/485 and UART protocols to provide you with greater functionality.
Note
Manufacturers Warranty
Related links
- Keysight Technologies InfiniiVision 2000 X Series, 200 MHz Bench Oscilloscope 4-Channel
- Keysight Technologies InfiniiVision 2000 X Series RSCAL
- Keysight Technologies InfiniiVision 2000 X Series UKAS
- Keysight Technologies InfiniiVision 2000 X Series UKAS
- Keysight Technologies InfiniiVision 2000 X Series UKAS
- Keysight Technologies InfiniiVision 2000 X Series UKAS
- Keysight Technologies InfiniiVision 2000 X Series, 200 MHz Bench Oscilloscope 2-Channel
- Keysight Technologies InfiniiVision 2000 X Series, 200 MHz Bench Oscilloscope 8-Channel

