Keysight Technologies InfiniiVision 2000 X Series, 100 MHz Bench Oscilloscope 4-Channel, UKAS
- RS Stock No.:
- 725-1081
- Mfr. Part No.:
- DSOX2014A
- Manufacturer:
- Keysight Technologies
Subtotal (1 unit)*
€3,649.84
(exc. VAT)
€4,489.30
(inc. VAT)
In Stock
- 8 unit(s) ready to ship
- Plus 1 unit(s) shipping from 16 November 2026
- Plus 1 unit(s) shipping from 22 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €3,649.84 |
*price indicative
- RS Stock No.:
- 725-1081
- Mfr. Part No.:
- DSOX2014A
- Manufacturer:
- Keysight Technologies
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Keysight Technologies | |
| Product Type | Oscilloscope | |
| Bandwidth | 100MHz | |
| Number of Channels | 4 | |
| Model Number | DSOX2014A | |
| Oscilloscope Type | Bench | |
| Interface Type | USB | |
| Series | InfiniiVision 2000 X | |
| Standards/Approvals | No | |
| Width | 141.5mm | |
| Length | 380.6mm | |
| Height | 204.4mm | |
| Maximum Vertical Sensitivity | 5V/div | |
| Rise Time | 3.5ns | |
| Maximum Time Base | 50s/div | |
| Calibrated | UKAS | |
| Minimum Vertical Sensitivity | 1mV/div | |
| Minimum Time Base | 5ns/div | |
| Power Source | Mains | |
| Vertical Resolution | 8 bit | |
| Select all | ||
|---|---|---|
Brand Keysight Technologies | ||
Product Type Oscilloscope | ||
Bandwidth 100MHz | ||
Number of Channels 4 | ||
Model Number DSOX2014A | ||
Oscilloscope Type Bench | ||
Interface Type USB | ||
Series InfiniiVision 2000 X | ||
Standards/Approvals No | ||
Width 141.5mm | ||
Length 380.6mm | ||
Height 204.4mm | ||
Maximum Vertical Sensitivity 5V/div | ||
Rise Time 3.5ns | ||
Maximum Time Base 50s/div | ||
Calibrated UKAS | ||
Minimum Vertical Sensitivity 1mV/div | ||
Minimum Time Base 5ns/div | ||
Power Source Mains | ||
Vertical Resolution 8 bit | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- MY
Keysight Technologies Oscilloscope, 4 Channels, 100MHz Bandwidth - InfiniiVision 2000 X Series - DSOX2014A
Looking for an accurate way to measure voltage signals? Choose this oscilloscope from Keysight Technologies. Its four channels are designed to receive multiple analog inputs, which you can easily monitor using the 8.5-inch display. For versatility, it can take up to 25 types of measurements, including time and voltage, in a wide frequency range between 0 and 100MHz. Thanks to its Rapid update rate of over 200,000 waveforms per second, this product lets you view precise details for reliable monitoring.
Features & Benefits
• Supports CAN, LIN, I²C, SPI and RS232/UART protocols to allow for efficient serial communication
• Compatible with tablet devices for remote control
• Broad operating temperature range between 0°C and +50°C for use in demanding conditions
• Support for multiple languages for ease of use
• Compact dimensions of 204 (H) x 381 (W) x 142mm (D) to take up minimal space in your setup
Applications
• Computing systems
• Semiconductors
• Aerospace industry
Can I capture and store signal segments with this unit?
Yes, you can. This oscilloscope can store up to 250 signal segments, meaning you can easily select and save important information.
Note
Manufacturers Warranty
Related links
- Keysight Technologies InfiniiVision 2000 X Series, 100 MHz Bench Oscilloscope 4-Channel
- Keysight Technologies InfiniiVision 2000 X Series RSCAL
- Keysight Technologies InfiniiVision 2000 X Series UKAS
- Keysight Technologies InfiniiVision 2000 X Series UKAS
- Keysight Technologies InfiniiVision 2000 X Series UKAS
- Keysight Technologies InfiniiVision 2000 X Series UKAS
- Keysight Technologies InfiniiVision 3000T X Series UKAS
- Keysight Technologies InfiniiVision 1000 X Series UKAS

