Keysight Technologies InfiniiVision 3000A X Series, 200 MHz Bench Oscilloscope 4-Channel, RSCAL
- RS Stock No.:
- 725-0996
- Distrelec Article No.:
- 304-46-599
- Mfr. Part No.:
- DSOX3024A
- Manufacturer:
- Keysight Technologies
Subtotal (1 unit)*
€6,922.36
(exc. VAT)
€8,514.50
(inc. VAT)
Temporarily out of stock
- Shipping from 03 June 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €6,922.36 |
*price indicative
- RS Stock No.:
- 725-0996
- Distrelec Article No.:
- 304-46-599
- Mfr. Part No.:
- DSOX3024A
- Manufacturer:
- Keysight Technologies
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Keysight Technologies | |
| Product Type | Oscilloscope | |
| Bandwidth | 200MHz | |
| Number of Channels | 4 | |
| Model Number | DSOX3024A | |
| Oscilloscope Type | Bench | |
| Interface Type | USB | |
| Series | InfiniiVision 3000A X | |
| Standards/Approvals | No | |
| Width | 141.5mm | |
| Height | 204.4mm | |
| Length | 380.6mm | |
| Minimum Time Base | 2ns/div | |
| Maximum Time Base | 50s/div | |
| Rise Time | 1.75ns | |
| Maximum Vertical Sensitivity | 5V/div | |
| Calibrated | RSCAL | |
| Minimum Vertical Sensitivity | 1mV/div | |
| Vertical Resolution | 8 bit | |
| Power Source | Mains | |
| Select all | ||
|---|---|---|
Brand Keysight Technologies | ||
Product Type Oscilloscope | ||
Bandwidth 200MHz | ||
Number of Channels 4 | ||
Model Number DSOX3024A | ||
Oscilloscope Type Bench | ||
Interface Type USB | ||
Series InfiniiVision 3000A X | ||
Standards/Approvals No | ||
Width 141.5mm | ||
Height 204.4mm | ||
Length 380.6mm | ||
Minimum Time Base 2ns/div | ||
Maximum Time Base 50s/div | ||
Rise Time 1.75ns | ||
Maximum Vertical Sensitivity 5V/div | ||
Calibrated RSCAL | ||
Minimum Vertical Sensitivity 1mV/div | ||
Vertical Resolution 8 bit | ||
Power Source Mains | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- MY
Keysight Technologies Oscilloscope, 8.5in Display Size, 2Mpts Reading Memory - InfiniiVision 3000A X Series - DSOX3024A
Zoom in on your system's electronic signals with this oscilloscope from Keysight Technologies. Its sampling rate of 4000 samples per second means it takes multiple readings in the blink of an eye, so you can Trust it plots a precise waveform every time. As its onboard memory holds up to two million data points, the device keeps a long test Record to take the hassle out of tracking trends. Four analogue channels mean it's equipped to monitor many circuits at once. Thanks to the instrument's built-in USB connectivity, saving test data to your external drive for future review is a cinch.
Features & Benefits
• Display size of 8.5in for ease of reading
• Colour-coded input ports for ease of identifying channel connections
• Compact dimensions of 204.4 (H) x 380.6 (W) x 141.5mm (D) to take up minimal space on your bench
Applications
• Electronics engineering
• Machine repair
• Schools and universities
How much bandwidth does my oscilloscope need to measure my signals?
You should select a unit with a bandwidth rating of around three to four times higher than your signal frequency. This ensures that you GET precise waveforms while cutting back on excessive electrical noise.
Note
Manufacturers Warranty
Related links
- Keysight Technologies InfiniiVision 3000A X Series, 200 MHz Bench Oscilloscope 4-Channel
- Keysight Technologies InfiniiVision 3000A X Series UKAS
- Keysight Technologies InfiniiVision 3000A X Series RSCAL
- Keysight Technologies InfiniiVision 3000A X Series RSCAL
- Keysight Technologies InfiniiVision 3000A X Series RSCAL
- Keysight Technologies InfiniiVision 3000A X Series RSCAL
- Keysight Technologies InfiniiVision 2000 X Series RSCAL
- Keysight Technologies InfiniiVision 4000 X Series RSCAL

