Keysight Technologies InfiniiVision 3000A X Series, 100 MHz Bench Oscilloscope 4-Channel, RSCAL

Subtotal (1 unit)*

€6,220.36

(exc. VAT)

€7,651.04

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 03 June 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€6,220.36

*price indicative

RS Stock No.:
725-1069
Mfr. Part No.:
DSOX3014A
Manufacturer:
Keysight Technologies
Find similar products by selecting one or more attributes.
Select all

Brand

Keysight Technologies

Product Type

Oscilloscope

Bandwidth

100MHz

Number of Channels

4

Model Number

DSOX3014A

Oscilloscope Type

Bench

Interface Type

USB

Series

InfiniiVision 3000A X

Standards/Approvals

No

Length

380.6mm

Width

141.5mm

Height

204.4mm

Rise Time

3.5ns

Maximum Time Base

50s/div

Calibrated

RSCAL

Minimum Time Base

5ns/div

Maximum Vertical Sensitivity

5V/div

Vertical Resolution

8 bit

Minimum Vertical Sensitivity

1mV/div

Power Source

Mains

RoHS Status: Not Applicable

COO (Country of Origin):
MY

Keysight Technologies Oscilloscope


The Keysight Technologies 3000 X series 100MHz oscilloscope enables 1,000,000 waveforms per second update rate with mega-zoom IV smart memory technology. The fast waveform update rates improve the probability of capturing random and infrequent events that can not be captured using an oscilloscope with a lower waveform update rate. It has 4 analogue channels. It also provides maximum investment protection with the only 5 in 1 instrument integration.

Features and Benefits


Sampling rate is 4GSa/s

Maximum memory depth is 2Mpts

Input impedance is 1Mohm

Function Generator is 20MHz (includes Bode plot test)

Display of 8.5-inch WVGA colour display

Upgrade to MSO at any time

Serial protocol triggering and analysis options

Waveform math and FFT

USB host and device ports for connectivity, memory devices and printing

Optional LAN and VGA Interface

Optional GPIB Interface

High-resolution display intensity gradation

Applications


Audio and video recording equipment

Designing

Research & Development

Testing in manufacturing

Testing of signals voltage in radio broadcasting equipment

Testing signal voltage in-circuit debugging

Certifications


IEC 61000/EN 61000 compatible

ANSI/UL approved

CAN/CSA approved

Note

Manufacturer’s Warranty

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy