Keysight Technologies InfiniiVision 2000 X Series, 200 MHz Bench Oscilloscope 2-Channel, RSCAL
- RS Stock No.:
- 725-1022
- Distrelec Article No.:
- 304-46-597
- Mfr. Part No.:
- DSOX2022A
- Manufacturer:
- Keysight Technologies
Subtotal (1 unit)*
€3,542.36
(exc. VAT)
€4,357.10
(inc. VAT)
Temporarily out of stock
- Shipping from 21 June 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €3,542.36 |
*price indicative
- RS Stock No.:
- 725-1022
- Distrelec Article No.:
- 304-46-597
- Mfr. Part No.:
- DSOX2022A
- Manufacturer:
- Keysight Technologies
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Keysight Technologies | |
| Product Type | Oscilloscope | |
| Bandwidth | 200MHz | |
| Number of Channels | 2 | |
| Model Number | DSOX2022A | |
| Oscilloscope Type | Bench | |
| Interface Type | USB | |
| Series | InfiniiVision 2000 X | |
| Height | 204.4mm | |
| Length | 380.6mm | |
| Standards/Approvals | No | |
| Width | 141.5mm | |
| Maximum Vertical Sensitivity | 5V/div | |
| Rise Time | 1.75ps | |
| Maximum Time Base | 50s/div | |
| Calibrated | RSCAL | |
| Vertical Resolution | 8 bit | |
| Power Source | Mains | |
| Minimum Vertical Sensitivity | 1mV/div | |
| Minimum Time Base | 2ns/div | |
| Select all | ||
|---|---|---|
Brand Keysight Technologies | ||
Product Type Oscilloscope | ||
Bandwidth 200MHz | ||
Number of Channels 2 | ||
Model Number DSOX2022A | ||
Oscilloscope Type Bench | ||
Interface Type USB | ||
Series InfiniiVision 2000 X | ||
Height 204.4mm | ||
Length 380.6mm | ||
Standards/Approvals No | ||
Width 141.5mm | ||
Maximum Vertical Sensitivity 5V/div | ||
Rise Time 1.75ps | ||
Maximum Time Base 50s/div | ||
Calibrated RSCAL | ||
Vertical Resolution 8 bit | ||
Power Source Mains | ||
Minimum Vertical Sensitivity 1mV/div | ||
Minimum Time Base 2ns/div | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- MY
Keysight Technologies Oscilloscopes
The Keysight Technologies 200MHz oscilloscope enables a high 200,000 waveforms per second update rate with Keysights 4th generation Mega Zoom technology. It has 2 analogue channels. It has the fastest waveform update rates in its class for superior viewing of signal detail and capture of infrequent events. Engineers and technicians use oscilloscopes as their primary tools to test and debug designs in the computing, communications, semiconductor, aerospace/defence, automotive and wireless industries. Keysight InfiniiVision X-Series scopes are at work throughout these industries and are credited with being a revolutionary force in engineering education.
Keysight InfiniiVision 2000 & 3000 X-Series offers the power of 4 instruments in 1: oscilloscope; logic analyser; function generator; protocol analyser. The models are fully upgradable (bandwidth, MSO, WaveGen, memory, measurement applications) to meet future requirements and protect the investment.
Features and Benefits
Bandwidth is 200MHz
The sample rate is 1GSa/s per channel and 2GSa/s per half-channel
Input impedance of 1Mohm
Max memory depth of 1Mpts
Function Generator is 20MHz
Colour display of 8.5in WVGA
USB host and device ports for connectivity, memory devices and printing
Optional LAN and VGA Interface
Optional GPIB Interface
Waveform math and FFT
Update rates up to 50,000 waveforms/sec
Certifications
CISPR 11/EN 55011
IEC 61000/EN 61000 compatible
Canada: ICES-001:2004
Australia/New Zealand: AS/NZS
Note
Manufacturers Warranty
Related links
- Keysight Technologies InfiniiVision 2000 X Series, 200 MHz Bench Oscilloscope 2-Channel
- Keysight Technologies InfiniiVision 2000 X Series UKAS
- Keysight Technologies InfiniiVision 2000 X Series RSCAL
- Keysight Technologies InfiniiVision 2000 X Series RSCAL
- Keysight Technologies InfiniiVision 2000 X Series RSCAL
- Keysight Technologies InfiniiVision 2000 X Series RSCAL
- Keysight Technologies InfiniiVision 2000 X Series, 200 MHz Bench Oscilloscope 4-Channel
- Keysight Technologies InfiniiVision 2000 X Series, 200 MHz Bench Oscilloscope 8-Channel

