Keysight Technologies InfiniiVision 2000 X Series, 70 MHz Bench Oscilloscope 2-Channel, RSCAL
- RS Stock No.:
- 725-1224
- Distrelec Article No.:
- 304-46-593
- Mfr. Part No.:
- DSOX2002A
- Manufacturer:
- Keysight Technologies
Subtotal (1 unit)*
€2,063.36
(exc. VAT)
€2,537.93
(inc. VAT)
Temporarily out of stock
- 1 unit(s) shipping from 07 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €2,063.36 |
*price indicative
- RS Stock No.:
- 725-1224
- Distrelec Article No.:
- 304-46-593
- Mfr. Part No.:
- DSOX2002A
- Manufacturer:
- Keysight Technologies
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Keysight Technologies | |
| Product Type | Oscilloscope | |
| Bandwidth | 70MHz | |
| Number of Channels | 2 | |
| Model Number | DSOX2002A | |
| Oscilloscope Type | Bench | |
| Interface Type | USB | |
| Series | InfiniiVision 2000 X | |
| Width | 141.5mm | |
| Standards/Approvals | No | |
| Length | 380.6mm | |
| Height | 204.4mm | |
| Power Source | Mains | |
| Calibrated | RSCAL | |
| Maximum Time Base | 50s/div | |
| Rise Time | 5ps | |
| Maximum Vertical Sensitivity | 5V/div | |
| Vertical Resolution | 8 bit | |
| Minimum Vertical Sensitivity | 1mV/div | |
| Minimum Time Base | 5ns/div | |
| Select all | ||
|---|---|---|
Brand Keysight Technologies | ||
Product Type Oscilloscope | ||
Bandwidth 70MHz | ||
Number of Channels 2 | ||
Model Number DSOX2002A | ||
Oscilloscope Type Bench | ||
Interface Type USB | ||
Series InfiniiVision 2000 X | ||
Width 141.5mm | ||
Standards/Approvals No | ||
Length 380.6mm | ||
Height 204.4mm | ||
Power Source Mains | ||
Calibrated RSCAL | ||
Maximum Time Base 50s/div | ||
Rise Time 5ps | ||
Maximum Vertical Sensitivity 5V/div | ||
Vertical Resolution 8 bit | ||
Minimum Vertical Sensitivity 1mV/div | ||
Minimum Time Base 5ns/div | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- MY
Keysight Technologies Oscilloscope, 2 Analogue Inputs, 70MHz Bandwidth - InfiniiVision 2000 X Series - DSOX2002A
Need a reliable way to measure electrical signals? Ensure your readings are clear as day with this 70MHz oscilloscope from Keysight Technologies. Its large 8.5-inch display shows your readings in detail, while its fast update rate of over 200,000 waveforms per second means you can easily spot blips in your signal. This unit is an all-rounder as it can perform up to 25 automated measurements, including time, voltage, frequency and waveform math functions. Thanks to its USB connectivity, it's easy as can be to connect it to your computer for data transfer and analysis.
Features & Benefits
• Compatible with BenchVue software for ease of data analysis
• Memory acquisition function lets you save up to 250 signal segments for ease of retrieval
• Compatible with CAN, LIN, I²C, SPI and RS232/UART serial protocols for versatility
Applications
• Radar bursts
• High-energy physics experiments
• Pulsed laser deposition
• Packetised serial pulses
Can I use this unit in harsh environments?
Yes, this oscilloscope has a broad operating temperature range of 0°C to +50°C, so it can stand up to use in demanding conditions.
Note
Manufacturers Warranty
Related links
- Keysight Technologies InfiniiVision 2000 X Series, 70 MHz Bench Oscilloscope 2-Channel
- Keysight Technologies InfiniiVision 2000 X Series UKAS
- Keysight Technologies InfiniiVision 2000 X Series RSCAL
- Keysight Technologies InfiniiVision 2000 X Series RSCAL
- Keysight Technologies InfiniiVision 2000 X Series RSCAL
- Keysight Technologies InfiniiVision 2000 X Series RSCAL
- Keysight Technologies InfiniiVision 2000 X Series, 70 MHz Bench Oscilloscope 8-Channel
- Keysight Technologies InfiniiVision 2000 X Series, 70 MHz Bench Oscilloscope 4-Channel

