Keysight Technologies InfiniiVision 3000T X Series, 200 MHz Bench Oscilloscope 4-Channel, RSCAL
- RS Stock No.:
- 835-0704
- Distrelec Article No.:
- 304-46-468
- Mfr. Part No.:
- DSOX3024T
- Manufacturer:
- Keysight Technologies
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
€5,916.58
(exc. VAT)
€7,277.39
(inc. VAT)
- RS Stock No.:
- 835-0704
- Distrelec Article No.:
- 304-46-468
- Mfr. Part No.:
- DSOX3024T
- Manufacturer:
- Keysight Technologies
Select all | Attribute | Value |
|---|---|---|
| Brand | Keysight Technologies | |
| Product Type | Oscilloscope | |
| Bandwidth | 200MHz | |
| Number of Channels | 4 | |
| Model Number | DSOX3024T | |
| Oscilloscope Type | Bench | |
| Interface Type | CAN, IIC, LIN, RS232, RS422, RS485, SPI, UART, USB | |
| Series | InfiniiVision 3000T X | |
| Width | 142mm | |
| Height | 204mm | |
| Standards/Approvals | ANSI/UL 61010-1:2012, CAN/CSA C22.2 61010-1-12 | |
| Length | 381mm | |
| Minimum Time Base | 2ns/div | |
| Maximum Vertical Sensitivity | 5V/div | |
| Rise Time | 1.75ns | |
| Maximum Time Base | 50s/div | |
| Minimum Vertical Sensitivity | 1mV/div | |
| Calibrated | RSCAL | |
| Vertical Resolution | 8 bit | |
| Power Source | Mains | |
| Select all | ||
|---|---|---|
Brand Keysight Technologies | ||
Product Type Oscilloscope | ||
Bandwidth 200MHz | ||
Number of Channels 4 | ||
Model Number DSOX3024T | ||
Oscilloscope Type Bench | ||
Interface Type CAN, IIC, LIN, RS232, RS422, RS485, SPI, UART, USB | ||
Series InfiniiVision 3000T X | ||
Width 142mm | ||
Height 204mm | ||
Standards/Approvals ANSI/UL 61010-1:2012, CAN/CSA C22.2 61010-1-12 | ||
Length 381mm | ||
Minimum Time Base 2ns/div | ||
Maximum Vertical Sensitivity 5V/div | ||
Rise Time 1.75ns | ||
Maximum Time Base 50s/div | ||
Minimum Vertical Sensitivity 1mV/div | ||
Calibrated RSCAL | ||
Vertical Resolution 8 bit | ||
Power Source Mains | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- MY
Keysight Technologies Oscilloscope, 4Mpts Memory Depth, 1.75ns Rise Time - InfiniiVision 3000T X Series - DSOX3024T
Features & Benefits
Applications
What types of interfaces can I use this tool with?
Note
Related links
- Keysight Technologies InfiniiVision 3000T X Series, 200 MHz Bench Oscilloscope 4-Channel
- Keysight Technologies InfiniiVision 3000T X Series UKAS
- Keysight Technologies InfiniiVision 3000T X Series RSCAL
- Keysight Technologies InfiniiVision 3000T X Series RSCAL
- Keysight Technologies InfiniiVision 3000T X Series RSCAL
- Keysight Technologies InfiniiVision 3000T X Series RSCAL
- Keysight Technologies InfiniiVision 4000 X Series RSCAL
- Keysight Technologies InfiniiVision 2000 X Series RSCAL


