Keysight Technologies InfiniiVision 3000T X Series, 200 MHz Bench Oscilloscope 4-Channel

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
833-5115
Distrelec Article No.:
300-10-014
Mfr. Part No.:
DSOX3024T
Manufacturer:
Keysight Technologies
Find similar products by selecting one or more attributes.
Select all

Brand

Keysight Technologies

Product Type

Oscilloscope

Bandwidth

200MHz

Number of Channels

4

Model Number

DSOX3024T

Oscilloscope Type

Bench

Interface Type

CAN, IIC, LIN, RS232, RS422, RS485, SPI, UART, USB

Series

InfiniiVision 3000T X

Length

381mm

Standards/Approvals

ANSI/UL 61010-1:2012, CAN/CSA C22.2 61010-1-12

Height

204mm

Width

142mm

Maximum Time Base

50s/div

Rise Time

1.75ns

Maximum Vertical Sensitivity

5V/div

Power Source

Mains

Vertical Resolution

8 bit

Minimum Vertical Sensitivity

1mV/div

Minimum Time Base

2ns/div

RoHS Status: Not Applicable

COO (Country of Origin):
MY

Keysight Technologies Oscilloscope, 4Mpts Memory Depth, 1.75ns Rise Time - InfiniiVision 3000T X Series - DSOX3024T


On the hunt for the best oscilloscope for your workplace? This device from Keysight Technologies gives you all the right signals. It's a versatile digital tool that operates not only as a standard oscilloscope, but also as a function generator and a logic and protocol analyser. Thanks to its bandwidth of up to 200MHz, it's just the thing for measuring wide-ranging electronic signals. The 8.5-inch LCD touchscreen makes it a doddle to use. The unit attaches securely to a bench top, leaving your hands free for other tasks.

Features & Benefits


• Time base from 2ns/div to 50s/div for added flexibility

• Four channels for connection of multiple devices

• Resolution of 8 bits for clear readings

• Reads and acquires up to 4G samples per second for speedy analytics

Applications


• Laboratories

• Medical facilities

• Research labs

• Electrical engineering workshops

• Electronic design manufacturing

What types of interfaces can I use this tool with?


This product is useable with CAN, IIC, LIN, RS232, RS422, RS485, SPI, UART, and USB interfaces, so it's highly adaptable to your workspace setup.

Note

Manufacturer’s Warranty

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy