Keysight Technologies InfiniiVision 3000T X Series, 350 MHz Bench Oscilloscope 2-Channel, RSCAL

RS Stock No.:
835-0713
Mfr. Part No.:
DSOX3032T
Manufacturer:
Keysight Technologies
Find similar products by selecting one or more attributes.
Select all

Brand

Keysight Technologies

Product Type

Oscilloscope

Bandwidth

350MHz

Number of Channels

2

Model Number

DSOX3032T

Oscilloscope Type

Bench

Interface Type

CAN, IIC, LIN, RS232, RS422, RS485, SPI, UART, USB

Series

InfiniiVision 3000T X

Height

204mm

Width

142mm

Standards/Approvals

ANSI/UL 61010-1:2012, CAN/CSA C22.2 61010-1-12

Length

381mm

Power Source

Mains

Vertical Resolution

8 bit

Minimum Vertical Sensitivity

1mV/div

Calibrated

RSCAL

Maximum Time Base

50s/div

Rise Time

1ns

Maximum Vertical Sensitivity

5V/div

Minimum Time Base

2ns/div

RoHS Status: Not Applicable

COO (Country of Origin):
MY

Keysight InfiniiVision 3000T X-Series Oscilloscopes


Keysight InfiniiVision 3000T X-Series DSO and MSO offer an 8.5 inch capacitive touch screen and zone touch triggering. This is the first time an Interface has been designed for touch in this class of oscilloscope. It simplifies navigation, facilitates documentation and increases productivity. Users can discover and solve challenges quickly with the combination of uncompromised 1,000,000 wfms/s update rate, wide range of serial decode options, 6-in-1 instrument integration and time/frequency domain correlation.

Our 3000T X-Series scopes include 100MHz, 200MHz, 350MHz and 500MHz models. The standard configuration for all models includes 4 Mpts of memory, Advanced math and 500MHz passive probes (1 per channel).

Other passive probe options, available separately, are: N2870A ( 702-3895 ); N2871A ( 702-3899 ); N2875A ( 702-3915 ).

The AutoProbe Interface on the scope's front panel also supports Active, differential and current probes which are available separately: single-ended Active probe N2795A ( 733-6139 ); high voltage differential Active probes N2790A ( 733-6141 ) and N2791A ( 733-6145 ); current probe N2893A ( 733-6154 ).

Other accessories and measurement application modules available separately include: DSOXT3APPBNDL ( 833-5177 ); DSOXLAN ( 725- 0508 ); DSOXGPIB ( 725-0502 ); rack mount kit N6456A ( 725-0558 ); soft carrying case with front panel cover N6457A ( 725-0555 ); DSOX3AUTO ( 725-0536 ); DSOX3COMP ( 725-0533 ); DSOX3EMBD ( 725-0524 ); DSOX3MASK ( 725-0527 ).

• 8.5 inch capacitive touch screen

• Designed for touch Interface

• Front panel on/off Touch button

• Fastest uncompromised waveform update rate

• Exclusive InfiniiScan Zone touch trigger

• Wide range of serial decodes

• 6-in-1 instrument integration

• Time/frequency domain correlation

Keysight InfiniiVision Series


Keysight InfiniiVision 2000 & 3000 X-Series offers the power of 4 instruments in 1: oscilloscope; logic analyzer; function generator; protocol analyzer. The models are fully upgradable (bandwidth, MSO, WaveGen, memory, measurement applications) to meet future requirements and protect investment.

Note

Manufacturer’s Warranty

Supplied with

N2843A passive probe 500MHz 10:1 attenuation (1 per channel), certificate of calibration, standard secure erase, Interface and built-in help language support, documentation CD, power cord, N2756A 16 digital channel MSO cable (1 per scope on MSO models and DSOXT3MSO only)

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy