Fluke 120B Series, Fluke 125B, 40 MHz Handheld Oscilloscope, 2 Channels, UKAS
- RS Stock No.:
- 919-6844
- Mfr. Part No.:
- FLUKE-125B/UK
- Manufacturer:
- Fluke
Subtotal (1 unit)*
€3,741.34
(exc. VAT)
€4,601.85
(inc. VAT)
- Plus 5 unit(s) shipping from 09 November 2026
Units | Per unit |
|---|---|
| 1 + | €3,741.34 |
*price indicative
- RS Stock No.:
- 919-6844
- Mfr. Part No.:
- FLUKE-125B/UK
- Manufacturer:
- Fluke
Select all | Attribute | Value |
|---|---|---|
| Brand | Fluke | |
| Product Type | Oscilloscope | |
| Bandwidth | 40MHz | |
| Number of Channels | 2 | |
| Model Number | Fluke 125B | |
| Oscilloscope Type | Handheld | |
| Oscilloscope Form | Digital | |
| Interface Type | CAN, RS232, RS422, RS485, USB | |
| Screen Size | 5.7 in | |
| Series | 120B | |
| Height | 55mm | |
| Depth | 132mm | |
| Standards/Approvals | IEC 61010-2, IEC 61010-2-033 | |
| Width | 132mm | |
| Safety Category Voltage | 600V, 750V | |
| Power Source | Battery | |
| Minimum Time Base | 10ns | |
| Maximum Vertical Sensitivity | 200V/div | |
| Rise Time | 8.75ns | |
| Maximum Time Base | 500ns/div | |
| Safety Category Level | CAT III, CAT IV | |
| Minimum Vertical Sensitivity | 5mV/div | |
| Battery Type | NiMH | |
| Plug Type | UK | |
| Display Type | TFT Colour | |
| Battery Life | 7h | |
| Calibrated | UKAS | |
| Select all | ||
|---|---|---|
Brand Fluke | ||
Product Type Oscilloscope | ||
Bandwidth 40MHz | ||
Number of Channels 2 | ||
Model Number Fluke 125B | ||
Oscilloscope Type Handheld | ||
Oscilloscope Form Digital | ||
Interface Type CAN, RS232, RS422, RS485, USB | ||
Screen Size 5.7 in | ||
Series 120B | ||
Height 55mm | ||
Depth 132mm | ||
Standards/Approvals IEC 61010-2, IEC 61010-2-033 | ||
Width 132mm | ||
Safety Category Voltage 600V, 750V | ||
Power Source Battery | ||
Minimum Time Base 10ns | ||
Maximum Vertical Sensitivity 200V/div | ||
Rise Time 8.75ns | ||
Maximum Time Base 500ns/div | ||
Safety Category Level CAT III, CAT IV | ||
Minimum Vertical Sensitivity 5mV/div | ||
Battery Type NiMH | ||
Plug Type UK | ||
Display Type TFT Colour | ||
Battery Life 7h | ||
Calibrated UKAS | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Fluke 120B Series Oscilloscope, 40 MHz Bandwidth, 2 Analogue Channels - FLUKE-125B/UK
Features & Benefits
• Digital storage capabilities enhance data retention and retrieval
• A sampling rate of 400 Ksps provides detailed waveform representation
• TFT colour display enhances visibility and clarity in various lighting
• USB Interface simplifies data transfer and connectivity options
• Battery life of up to 7 hours supports extended usage without interruption
Applications
• Ideal for analysing signal integrity in electronic circuits
• Perfect for electrical fault finding in mechanical systems
• Effective in field testing and portable requiring mobility
What types of communication interfaces are supported by this device?
How does the rise time of less than 8.75 ns benefit signal clarity?
What is the significance of the safety category levels provided?
Can the device be effectively used in outdoor environments?
Certificate No.
• IEC 61010-1 approved
• Pollution Degree 2, IEC 61010-2-033
• CAT III 750V
• CAT IV 600V
Supplied with
Related links
- Fluke 120B Series 40 MHz Handheld Oscilloscope, 2 Channels
- Fluke 120B Series 40 MHz Handheld Oscilloscope RSCAL
- Fluke 120B Series 40 MHz Handheld Oscilloscope UKAS
- Fluke 120B Series 40 MHz Handheld Oscilloscope UKAS
- Fluke 120B Series 20 MHz Handheld Oscilloscope UKAS
- Fluke 120B Series 40 MHz Handheld Oscilloscope, 2 Channels
- Fluke 120B Series 40 MHz Handheld Oscilloscope RSCAL
- Fluke 120B Series 40 MHz Handheld Oscilloscope UKAS

