Fluke 120B Series, 125B, 40 MHz Handheld Oscilloscope, 2 Channels
- RS Stock No.:
- 920-6181
- Distrelec Article No.:
- 300-47-584
- Mfr. Part No.:
- FLUKE-125B/EU
- Manufacturer:
- Fluke
Subtotal (1 unit)*
€3,583.00
(exc. VAT)
€4,407.09
(inc. VAT)
- Plus 3 unit(s) shipping from 09 November 2026
- Plus 2 unit(s) shipping from 04 December 2026
Units | Per unit |
|---|---|
| 1 + | €3,583.00 |
*price indicative
- RS Stock No.:
- 920-6181
- Distrelec Article No.:
- 300-47-584
- Mfr. Part No.:
- FLUKE-125B/EU
- Manufacturer:
- Fluke
Select all | Attribute | Value |
|---|---|---|
| Brand | Fluke | |
| Product Type | Oscilloscope | |
| Bandwidth | 40MHz | |
| Number of Channels | 2 | |
| Model Number | 125B | |
| Oscilloscope Type | Handheld | |
| Oscilloscope Form | Digital | |
| Interface Type | CAN, RS232, RS422, RS485, USB | |
| Screen Size | 5.7 in | |
| Series | 120B | |
| Height | 55mm | |
| Width | 132mm | |
| Depth | 132mm | |
| Standards/Approvals | IEC 61010-2-033, IEC 61010-4 | |
| Plug Type | EU | |
| Battery Type | Lithium-ion | |
| Minimum Vertical Sensitivity | 5mV/div | |
| Maximum Time Base | 500ns/div | |
| Rise Time | 8.75ns | |
| Maximum Vertical Sensitivity | 200V/div | |
| Minimum Time Base | 10ns | |
| Display Type | Monochrome | |
| Battery Life | 7h | |
| Safety Category Level | CAT III, CAT IV | |
| Power Source | Battery | |
| Safety Category Voltage | 600V | |
| Select all | ||
|---|---|---|
Brand Fluke | ||
Product Type Oscilloscope | ||
Bandwidth 40MHz | ||
Number of Channels 2 | ||
Model Number 125B | ||
Oscilloscope Type Handheld | ||
Oscilloscope Form Digital | ||
Interface Type CAN, RS232, RS422, RS485, USB | ||
Screen Size 5.7 in | ||
Series 120B | ||
Height 55mm | ||
Width 132mm | ||
Depth 132mm | ||
Standards/Approvals IEC 61010-2-033, IEC 61010-4 | ||
Plug Type EU | ||
Battery Type Lithium-ion | ||
Minimum Vertical Sensitivity 5mV/div | ||
Maximum Time Base 500ns/div | ||
Rise Time 8.75ns | ||
Maximum Vertical Sensitivity 200V/div | ||
Minimum Time Base 10ns | ||
Display Type Monochrome | ||
Battery Life 7h | ||
Safety Category Level CAT III, CAT IV | ||
Power Source Battery | ||
Safety Category Voltage 600V | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
Fluke 120B Series Oscilloscope, 40 MHz Bandwidth, 2 Analogue Channels - FLUKE-125B/EU
Features & Benefits
• Digital Interface includes USB, enhancing data transfer capabilities
• Compact design facilitates ease of handling and transport
• Safety classified as CAT IV 600V and CAT III 750V for versatile usage
Applications
• Ideal for capturing and analysing automotive signals
• Effective in automation testing for efficient signal integrity checks
• Used for electrical system diagnostics to ensure compliance
• Suitable for mechanics requiring accurate waveform capture
What is the maximum input voltage that can be measured?
Is this oscilloscope compatible with other devices for data analysis?
What type of battery powers this oscilloscope, and how long does it last?
Related links
- Fluke 120B Series 40 MHz Handheld Oscilloscope UKAS
- Fluke 120B Series 40 MHz Handheld Oscilloscope RSCAL
- Fluke 120B Series 40 MHz Handheld Oscilloscope, 2 Channels
- Fluke 120B Series 40 MHz Handheld Oscilloscope, 2 Channels
- Fluke 120B Series 40 MHz Handheld Oscilloscope RSCAL
- Fluke 120B Series 40 MHz Handheld Oscilloscope UKAS
- Fluke 120B Series 40 MHz Handheld Oscilloscope, 2 Channels
- Fluke 120B Series 20 MHz Handheld Oscilloscope, 2 Channels

