Fluke 120B Series, 123B, 20 MHz Handheld Oscilloscope, 2 Channels, UKAS
- RS Stock No.:
- 919-6958
- Mfr. Part No.:
- FLUKE-123B/EU
- Manufacturer:
- Fluke
Subtotal (1 unit)*
€2,658.34
(exc. VAT)
€3,269.76
(inc. VAT)
- Plus 11 unit(s) shipping from 09 November 2026
- Plus 6 unit(s) shipping from 04 December 2026
Units | Per unit |
|---|---|
| 1 + | €2,658.34 |
*price indicative
- RS Stock No.:
- 919-6958
- Mfr. Part No.:
- FLUKE-123B/EU
- Manufacturer:
- Fluke
Select all | Attribute | Value |
|---|---|---|
| Brand | Fluke | |
| Product Type | Oscilloscope | |
| Bandwidth | 20MHz | |
| Number of Channels | 2 | |
| Model Number | 123B | |
| Oscilloscope Type | Handheld | |
| Oscilloscope Form | Digital | |
| Interface Type | CAN, RS232, RS422, RS485, USB | |
| Screen Size | 5.7 in | |
| Series | 120B | |
| Height | 55mm | |
| Depth | 132mm | |
| Width | 132mm | |
| Standards/Approvals | IEC 61010-2-033, IEC 61010-4 | |
| Battery Type | Lithium-ion | |
| Minimum Time Base | 20ns | |
| Plug Type | EU | |
| Maximum Time Base | 500ns/div | |
| Display Type | TFT Colour | |
| Rise Time | 17.5ns | |
| Minimum Vertical Sensitivity | 5mV/div | |
| Safety Category Level | CAT III, CAT IV | |
| Safety Category Voltage | 600V | |
| Power Source | Battery | |
| Maximum Vertical Sensitivity | 200V/div | |
| Calibrated | UKAS | |
| Battery Life | 7h | |
| Select all | ||
|---|---|---|
Brand Fluke | ||
Product Type Oscilloscope | ||
Bandwidth 20MHz | ||
Number of Channels 2 | ||
Model Number 123B | ||
Oscilloscope Type Handheld | ||
Oscilloscope Form Digital | ||
Interface Type CAN, RS232, RS422, RS485, USB | ||
Screen Size 5.7 in | ||
Series 120B | ||
Height 55mm | ||
Depth 132mm | ||
Width 132mm | ||
Standards/Approvals IEC 61010-2-033, IEC 61010-4 | ||
Battery Type Lithium-ion | ||
Minimum Time Base 20ns | ||
Plug Type EU | ||
Maximum Time Base 500ns/div | ||
Display Type TFT Colour | ||
Rise Time 17.5ns | ||
Minimum Vertical Sensitivity 5mV/div | ||
Safety Category Level CAT III, CAT IV | ||
Safety Category Voltage 600V | ||
Power Source Battery | ||
Maximum Vertical Sensitivity 200V/div | ||
Calibrated UKAS | ||
Battery Life 7h | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Fluke 120B Series Oscilloscope, 20MHz Bandwidth, 5.7 inch Screen Size - FLUKE-123B/EU
Features and Benefits:
• 17.5 ns rise time captures fast edge transitions
• 5 mV/div sensitivity resolves small amplitude signals
• 20 ns minimum time base enables fine time‑domain detail
• 500 ns/div maximum time base supports slower waveform observation
• USB, CAN, RS232 and RS485 interfaces allow diverse data connectivity
Applications
• Ideal for on‑site industrial control signal verification
• Used for educational lab demonstrations of analogue signals
• Can be used for maintenance on low‑voltage electrical systems
How long will it operate between charges?
Which safety voltage category is it rated for?
What connectivity options are available for remote data transfer?
How many channels can be measured simultaneously?
How does the weight of the device affect its usability?
Related links
- Fluke 120B Series 20 MHz Handheld Oscilloscope, 2 Channels
- Fluke 120B Series 20 MHz Handheld Oscilloscope RSCAL
- Fluke 120B Series 20 MHz Handheld Oscilloscope UKAS
- Fluke 120B Series 20 MHz Handheld Oscilloscope, 2 Channels
- Fluke 120B Series 40 MHz Handheld Oscilloscope UKAS
- Fluke 120B Series 40 MHz Handheld Oscilloscope UKAS
- Fluke 123 Series 20 MHz Handheld Oscilloscope UKAS
- Fluke 120B Series 20 MHz Handheld Oscilloscope, 2 Channels

