Fluke 123 Series, Fluke 123B, 20 MHz Handheld Oscilloscope, 2 Channels, UKAS
- RS Stock No.:
- 919-6709
- Mfr. Part No.:
- FLUKE-123B/UK
- Manufacturer:
- Fluke
Subtotal (1 unit)*
€2,658.34
(exc. VAT)
€3,269.76
(inc. VAT)
- Plus 8 unit(s) shipping from 09 November 2026
Units | Per unit |
|---|---|
| 1 + | €2,658.34 |
*price indicative
- RS Stock No.:
- 919-6709
- Mfr. Part No.:
- FLUKE-123B/UK
- Manufacturer:
- Fluke
Select all | Attribute | Value |
|---|---|---|
| Brand | Fluke | |
| Product Type | Oscilloscope | |
| Bandwidth | 20MHz | |
| Number of Channels | 2 | |
| Model Number | Fluke 123B | |
| Oscilloscope Type | Handheld | |
| Oscilloscope Form | Digital | |
| Interface Type | CAN, RS232, RS422, RS485, USB | |
| Screen Size | 5.7 in | |
| Series | 123 | |
| Standards/Approvals | IEC 61010-2-033, IEC 61010-4 | |
| Width | 132mm | |
| Height | 55mm | |
| Depth | 132mm | |
| Maximum Vertical Sensitivity | 200V/div | |
| Minimum Time Base | 20ns | |
| Safety Category Voltage | 600V | |
| Safety Category Level | CAT III, CAT IV | |
| Battery Life | 7h | |
| Display Type | TFT Colour | |
| Plug Type | UK | |
| Battery Type | NiMH | |
| Minimum Vertical Sensitivity | 5mV/div | |
| Maximum Time Base | 500ns/div | |
| Calibrated | UKAS | |
| Rise Time | 8.75ns | |
| Power Source | Battery | |
| Select all | ||
|---|---|---|
Brand Fluke | ||
Product Type Oscilloscope | ||
Bandwidth 20MHz | ||
Number of Channels 2 | ||
Model Number Fluke 123B | ||
Oscilloscope Type Handheld | ||
Oscilloscope Form Digital | ||
Interface Type CAN, RS232, RS422, RS485, USB | ||
Screen Size 5.7 in | ||
Series 123 | ||
Standards/Approvals IEC 61010-2-033, IEC 61010-4 | ||
Width 132mm | ||
Height 55mm | ||
Depth 132mm | ||
Maximum Vertical Sensitivity 200V/div | ||
Minimum Time Base 20ns | ||
Safety Category Voltage 600V | ||
Safety Category Level CAT III, CAT IV | ||
Battery Life 7h | ||
Display Type TFT Colour | ||
Plug Type UK | ||
Battery Type NiMH | ||
Minimum Vertical Sensitivity 5mV/div | ||
Maximum Time Base 500ns/div | ||
Calibrated UKAS | ||
Rise Time 8.75ns | ||
Power Source Battery | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Fluke 120B Series Oscilloscope, 20 MHz Bandwidth, 5.7 inches Screen size - FLUKE-123B/UK
Features & Benefits
• 400 Ksps sample rate provides high-resolution waveform capture
• Digital sampling oscillation enhances accuracy in diagnostics
• USB connectivity allows easy data transfer and logging
• Compact design facilitates portability for fieldwork
• Strong safety ratings with CAT IV 600V and CAT III 750V ensure reliable performance
Applications
• Ideal for troubleshooting electrical circuits in field settings
• Utilised for signal integrity analysis in electronic devices
• Effective for maintenance tasks in mechanical systems
• Used in research and development for electronics
What type of input impedance does this oscilloscope support?
How long does the battery last on a full charge?
What is the maximum vertical sensitivity offered?
Related links
- Fluke 123 Series 20 MHz Handheld Oscilloscope, 2 Channels
- Fluke 123 Series 20 MHz Handheld Oscilloscope RSCAL
- Fluke 120B Series 20 MHz Handheld Oscilloscope UKAS
- Fluke 120B Series 20 MHz Handheld Oscilloscope UKAS
- Fluke 120B Series 20 MHz Handheld Oscilloscope, 2 Channels
- Fluke 120B Series 20 MHz Handheld Oscilloscope RSCAL
- Fluke 120B Series 40 MHz Handheld Oscilloscope UKAS
- Fluke 120B Series 40 MHz Handheld Oscilloscope UKAS

