ProGARM Orange Reusable Coverall, 50

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.

Alternative

This product is not currently available. Here is our alternative recommendation.

Each

€376.69

(exc. VAT)

€463.33

(inc. VAT)

RS Stock No.:
100-531
Mfr. Part No.:
4693-HVO-R52
Manufacturer:
ProGARM
Find similar products by selecting one or more attributes.
Select all

Brand

ProGARM

Product Type

Coverall

Size

50

Sub Type

High Visibility Coverall

Hi-Vis

Yes

Colour

Orange

Reusable/Disposable

Reusable

Number of Pockets

5

Standards/Approvals

EN ISO 11612, EN 61482-2, EN 1149-5, EN ISO 11611, EN ISO 20471

Gender

Women

Resistance Features

Arc Flash Protection, Anti-Static

Material

Inherent Woven Fabric, Progarm Vxs

Inside Leg

33in

Closure Type

ThermSAFETM Plastic FR Zippers, Velcro

Knee Pad Pocket

Yes

Length

33in

RoHS Status: Exempt

COO (Country of Origin):
BG
The ProGARM lightest and most comfortable high vis orange coverall available in ladies’ fit style 4693. This coverall is designed with intention of achieving lightest and most breathable results.

Lightweight 240gms fabric

Extremely breathable

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy