ProGARM Orange, Anti-Static
- RS Stock No.:
- 278-4572
- Mfr. Part No.:
- 4693-HVO-R52
- Manufacturer:
- ProGARM
Subtotal (1 unit)*
€376.69
(exc. VAT)
€463.33
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €376.69 |
*price indicative
- RS Stock No.:
- 278-4572
- Mfr. Part No.:
- 4693-HVO-R52
- Manufacturer:
- ProGARM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ProGARM | |
| Product Type | Coverall | |
| Colour | Orange | |
| Standards/Approvals | EN 61482-2:2020:APC 1/ELIM=6.2 cal/cm²/ATPV=6.7 cal/cm², EN ISO 11612:2015:A1/B1/C1/F1, RIS 3279 Issue 2, EN 1149-5:2018:Pt. 5:2018/Pt. 3:2004/Charge Decay, EN ISO 11611:2015:Class 1/A1, EN ISO 20471:2013 + A1 2016/Class 3 | |
| Number of Pockets | 8 | |
| Resistance Features | Anti-Static | |
| Material | Inherent Woven Fabric | |
| Inside Leg | 31.5in | |
| Closure Type | Zip | |
| Select all | ||
|---|---|---|
Brand ProGARM | ||
Product Type Coverall | ||
Colour Orange | ||
Standards/Approvals EN 61482-2:2020:APC 1/ELIM=6.2 cal/cm²/ATPV=6.7 cal/cm², EN ISO 11612:2015:A1/B1/C1/F1, RIS 3279 Issue 2, EN 1149-5:2018:Pt. 5:2018/Pt. 3:2004/Charge Decay, EN ISO 11611:2015:Class 1/A1, EN ISO 20471:2013 + A1 2016/Class 3 | ||
Number of Pockets 8 | ||
Resistance Features Anti-Static | ||
Material Inherent Woven Fabric | ||
Inside Leg 31.5in | ||
Closure Type Zip | ||
RoHS Status: Exempt
- COO (Country of Origin):
- BG
The ProGARM Men's Lightweight Orange Coverall feature newest lightweight 240gms fabric, extremely breathable, coverall designed with intention of achieving lightest and most breathable results.
Maximum neck protection
Secure storage
Lifetime quality assurance
CE Certified
