ProGARM Orange Reusable Coverall, 14
- RS Stock No.:
- 100-533
- Mfr. Part No.:
- 4694-HVO-R14
- Manufacturer:
- ProGARM
Subtotal (1 unit)*
€372.29
(exc. VAT)
€457.92
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 17 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €372.29 |
*price indicative
- RS Stock No.:
- 100-533
- Mfr. Part No.:
- 4694-HVO-R14
- Manufacturer:
- ProGARM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ProGARM | |
| Product Type | Coverall | |
| Size | 14 | |
| Hi-Vis | Yes | |
| Colour | Orange | |
| Reusable/Disposable | Reusable | |
| Number of Pockets | 5 | |
| Standards/Approvals | EN ISO 11611, EN ISO 20471, EN ISO 11612, EN 61482-2, EN 1149-5 | |
| Gender | Unisex | |
| Resistance Features | Anti-Static, Arc Flash Protection | |
| Material | Inherent Woven Fabric, Progarm Vxs | |
| Inside Leg | 33in | |
| Closure Type | ThermSAFETM Plastic FR Zippers | |
| Length | 850mm | |
| Knee Pad Pocket | Yes | |
| Select all | ||
|---|---|---|
Brand ProGARM | ||
Product Type Coverall | ||
Size 14 | ||
Hi-Vis Yes | ||
Colour Orange | ||
Reusable/Disposable Reusable | ||
Number of Pockets 5 | ||
Standards/Approvals EN ISO 11611, EN ISO 20471, EN ISO 11612, EN 61482-2, EN 1149-5 | ||
Gender Unisex | ||
Resistance Features Anti-Static, Arc Flash Protection | ||
Material Inherent Woven Fabric, Progarm Vxs | ||
Inside Leg 33in | ||
Closure Type ThermSAFETM Plastic FR Zippers | ||
Length 850mm | ||
Knee Pad Pocket Yes | ||
RoHS Status: Exempt
- COO (Country of Origin):
- BG
The ProGARM lightest and most comfortable high vis orange coverall available in ladies fit style 4694. This coverall is designed with intention of achieving lightest and most breathable results.
Lightweight 240gms fabric
Extremely breathable
