Sioen Navy, Orange Reusable Overall, XL

Subtotal (1 unit)*

€78.37

(exc. VAT)

€96.40

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€78.37

*price indicative

RS Stock No.:
100-702
Mfr. Part No.:
661AA2B0Z209XL
Manufacturer:
Sioen
Find similar products by selecting one or more attributes.
Select all

Brand

Sioen

Size

XL

Product Type

Overall

Sub Type

Overall

Colour

Navy, Orange

Reusable/Disposable

Reusable

Standards/Approvals

EN ISO 13688:2013

Resistance Features

Water Repellent, Windproof, Lightweight

Material

Polyurethane Coated, 100% Polyester Knitting with Polyvinyl Chloride

RoHS Status: Exempt

COO (Country of Origin):
CN
The Sioen Stein Waterproof Bib and brace is made out of strong and tear resistant Texoflex. As the fabric is 100% water- and windproof this bib & brace is ideal for performing all kind of maintenance works in harsh weather conditions. As the knee areas are often sensitive to wear, these areas have been reinforced.

100% polyester knitting

Elasticated waist

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy