Sioen Navy, Orange Reusable Overall, M
- RS Stock No.:
- 100-705
- Mfr. Part No.:
- 661AA2B0Z209M
- Manufacturer:
- Sioen
Subtotal (1 unit)*
€78.37
(exc. VAT)
€96.40
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €78.37 |
*price indicative
- RS Stock No.:
- 100-705
- Mfr. Part No.:
- 661AA2B0Z209M
- Manufacturer:
- Sioen
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Sioen | |
| Product Type | Overall | |
| Size | M | |
| Sub Type | Overall | |
| Colour | Navy, Orange | |
| Reusable/Disposable | Reusable | |
| Standards/Approvals | EN ISO 13688:2013 | |
| Material | Polyurethane Coated, 100% Polyester Knitting with Polyvinyl Chloride | |
| Resistance Features | Windproof, Water Repellent, Lightweight | |
| Select all | ||
|---|---|---|
Brand Sioen | ||
Product Type Overall | ||
Size M | ||
Sub Type Overall | ||
Colour Navy, Orange | ||
Reusable/Disposable Reusable | ||
Standards/Approvals EN ISO 13688:2013 | ||
Material Polyurethane Coated, 100% Polyester Knitting with Polyvinyl Chloride | ||
Resistance Features Windproof, Water Repellent, Lightweight | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Sioen Stein Waterproof Bib and brace is made out of strong and tear resistant Texoflex. As the fabric is 100% water- and windproof this bib & brace is ideal for performing all kind of maintenance works in harsh weather conditions. As the knee areas are often sensitive to wear, these areas have been reinforced.
100% polyester knitting
Elasticated waist
