Alsico Royal Blue Reusable, L
- RS Stock No.:
- 106-455
- Mfr. Part No.:
- MC30 Royal Regular L
- Manufacturer:
- Alsico
Subtotal (1 unit)*
€34.96
(exc. VAT)
€43.00
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €34.96 |
*price indicative
- RS Stock No.:
- 106-455
- Mfr. Part No.:
- MC30 Royal Regular L
- Manufacturer:
- Alsico
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Alsico | |
| Product Type | Coverall | |
| Size | L | |
| Sub Type | Workwear | |
| Colour | Royal Blue | |
| Reusable/Disposable | Reusable | |
| Standards/Approvals | No | |
| Number of Pockets | 5 | |
| Material | 65% Polyester, 35% Cotton | |
| Closure Type | Concealed | |
| Select all | ||
|---|---|---|
Brand Alsico | ||
Product Type Coverall | ||
Size L | ||
Sub Type Workwear | ||
Colour Royal Blue | ||
Reusable/Disposable Reusable | ||
Standards/Approvals No | ||
Number of Pockets 5 | ||
Material 65% Polyester, 35% Cotton | ||
Closure Type Concealed | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PK
The Alsico Alsi Coverall features concealed stud front fastening, two chest pockets with stud-fastened flaps, front and back shoulder yokes, hip and ruler pockets on the back right leg and is made from 65% polyester and 35% cotton fabric.
Side waist elastication for improved wearer comfort
Action back pleats for improved ease of movement
Side front hip pockets with trouser access
Two side front hip pockets with trouser access
245gsm
