Alsico Royal Blue Reusable Coverall, XXL
- RS Stock No.:
- 106-457
- Mfr. Part No.:
- MC30 Royal Regular XXL
- Manufacturer:
- Alsico
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 106-457
- Mfr. Part No.:
- MC30 Royal Regular XXL
- Manufacturer:
- Alsico
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Alsico | |
| Size | XXL | |
| Material Properties | Comfortable, Soft | |
| Colour | Royal Blue | |
| Style | Coverall | |
| Reusable/Disposable | Reusable | |
| Select all | ||
|---|---|---|
Brand Alsico | ||
Size XXL | ||
Material Properties Comfortable, Soft | ||
Colour Royal Blue | ||
Style Coverall | ||
Reusable/Disposable Reusable | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PK
The Alsico Alsi Coverall features concealed stud front fastening, two chest pockets with stud-fastened flaps, front and back shoulder yokes, hip and ruler pockets on the back right leg and is made from 65% polyester and 35% cotton fabric.
Side waist elastication for improved wearer comfort
Action back pleats for improved ease of movement
Side front hip pockets with trouser access
Two side front hip pockets with trouser access
245gsm
Action back pleats for improved ease of movement
Side front hip pockets with trouser access
Two side front hip pockets with trouser access
245gsm
Related links
- Alsico Royal Blue Reusable Coverall, XXL
- Alsico Royal Blue Reusable Coverall, S
- Alsico Royal Blue Reusable Coverall, XXXXL
- Alsico Royal Blue Reusable Coverall, XL
- Alsico Royal Blue Reusable Coverall, M
- Alsico Royal Blue Reusable Coverall, L
- Alsico Royal Blue Reusable Coverall, XXXL
- Alsico Navy Reusable Coverall, XXL
