Medicom White Overall, 92 → 100 cm, M
- RS Stock No.:
- 198-415
- Mfr. Part No.:
- WL-C-02
- Manufacturer:
- Medicom
Subtotal (1 pack of 50 units)*
€131.30
(exc. VAT)
€161.50
(inc. VAT)
In Stock
- Plus 4 unit(s) shipping from 26 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €131.30 | €2.626 |
*price indicative
- RS Stock No.:
- 198-415
- Mfr. Part No.:
- WL-C-02
- Manufacturer:
- Medicom
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Medicom | |
| Product Type | Overall | |
| Size | M | |
| Colour | White | |
| Standards/Approvals | to EU Regulation 2016/425, EN 1073-2, EN 13034, EN ISO13982-1, EN 1149-5, Type 6, Type 5 | |
| Chest Size | 92 → 100 cm | |
| Resistance Features | Mechanical Hazard Resistant | |
| Closure Type | Double Tap Zip | |
| Length | 1.76m | |
| Select all | ||
|---|---|---|
Brand Medicom | ||
Product Type Overall | ||
Size M | ||
Colour White | ||
Standards/Approvals to EU Regulation 2016/425, EN 1073-2, EN 13034, EN ISO13982-1, EN 1149-5, Type 6, Type 5 | ||
Chest Size 92 → 100 cm | ||
Resistance Features Mechanical Hazard Resistant | ||
Closure Type Double Tap Zip | ||
Length 1.76m | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Kolmi Hopen coverall with hood, elasticated waist and ankles is designed for maximum comfort and protection. It is made from ultra-breathable material. Elastic adjustments at the ankles and waist ensure a better fit. Standards = TYPE 5 - EN ISO13982-1, TYPE 6 - EN 13034, EN1149-5, EN1073-2
Self adhesive flap for total waterproofing
Raglan sleeve for greater comfort
Jersey cuffs
3 piece hood for freedom of movement
